Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 30V 5.9A 6-WDFN - NTLJS4149PTAG - Discrete Semiconductor Products

Digi-Key Part Number NTLJS4149PTAG-ND
Price Break
3000
Unit Price
.32775
Extended Price
983.25
Manufacturer Part NumberNTLJS4149PTAG
DescriptionMOSFET P-CH 30V 5.9A 6-WDFN
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNTLJS4149PTAG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C4.5A
Rds On (Max) @ Id, Vgs @ 25° C62 mOhm @ 4.5A, 4.5V
Input Capacitance (Ciss) @ Vds960pF @ 15V
Power - Max1.9W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs15nC @ 4.5V
Package / Case6-WDFN
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTLJS4149PTAG
NTLJS4149PTAG

NTLJS4149PTAG Specification Sheet

Image of MOSFET P-CH 30V 5.9A 6-WDFN - NTLJS4149PTAG

MOSFET P-CH 30V 5.9A 6-WDFN - NTLJS4149PTAG (NTLJS4149PTAG-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 30V 5.5A SSOT-6 - FDC645N
 Order 'mosfet n-ch 30v 5.5a ssot-6 - FDC645N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC645N-ND.
MOSFET P-CH 30V 3.6A SSOT-6 - FDC654P
 Order 'mosfet p-ch 30v 3.6a ssot-6 - FDC654P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC654PTR-ND.
MOSFET N-CH 30V 6.3A SSOT-6 - FDC655BN
 Order 'mosfet n-ch 30v 6.3a ssot-6 - FDC655BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC655BNTR-ND.
MOSFET P-CH 30V 4A SSOT-6 - FDC658P
 Order 'mosfet p-ch 30v 4a ssot-6 - FDC658P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC658P-ND.
MOSFET N-CH 30V 2A SC70-6 - FDG315N
 Order 'mosfet n-ch 30v 2a sc70-6 - FDG315N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG315N-ND.
MOSFET N-CH 30V 1.6A SC70-6 - FDG316P
 Order 'mosfet n-ch 30v 1.6a sc70-6 - FDG316P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG316P-ND.
MOSFET P-CH 30V 4.9A SSOT-6 - FDC610PZ
 Order 'mosfet p-ch 30v 4.9a ssot-6 - FDC610PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC610PZCT-ND.
MOSFET P-CH 30V 4.9A SSOT-6 - FDC610PZ
 Order 'mosfet p-ch 30v 4.9a ssot-6 - FDC610PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC610PZDKR-ND.
MOSFET P-CH 30V 4.9A SSOT-6 - FDC610PZ
 Order 'mosfet p-ch 30v 4.9a ssot-6 - FDC610PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC610PZTR-ND.
MOSFET N-CH 30V 3.2A SC88-6 - NTJS4160NT1G
 Order 'mosfet n-ch 30v 3.2a sc88-6 - NTJS4160NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTJS4160NT1G-ND.
MOSFET P-CH DUAL 20V 4.1A 6-WDFN - NTLJD3115PTAG
 Order 'mosfet p-ch dual 20v 4.1a 6-wdfn - NTLJD3115PTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTLJD3115PTAG-ND.
MOSFET N-CH 30V 6.1A LL 6-SSOT - FDC855N
 Order 'mosfet n-ch 30v 6.1a ll 6-ssot - FDC855N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC855NTR-ND.
MOSFET N-CH 30V 6.1A LL 6-SSOT - FDC855N
 Order 'mosfet n-ch 30v 6.1a ll 6-ssot - FDC855N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC855NCT-ND.
MOSFET N-CH 30V 6.1A LL 6-SSOT - FDC855N
 Order 'mosfet n-ch 30v 6.1a ll 6-ssot - FDC855N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC855NDKR-ND.
MOSFET P-CH 30V 3.6A SSOT-6 - FDC654P
 Order 'mosfet p-ch 30v 3.6a ssot-6 - FDC654P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC654PCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 30V 5.8A 8-SOIC - IRF7406TRPBF Next: MOSFET P-CH 30V 50A D2PAK - MTB50P03HDLT4