MOSFET P-CH SGL 20V 2A 6-TSOP - NTGS3443T2G - Discrete Semiconductor Products
| Digi-Key Part Number | NTGS3443T2G-ND |
6000 |
.13600 |
Extended Price
816.00 |
| Manufacturer Part Number | NTGS3443T2G | |||
| Description | MOSFET P-CH SGL 20V 2A 6-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTGS3443T2G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 3.1A |
| Rds On (Max) @ Id, Vgs @ 25° C | 65 mOhm @ 4.4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 565pF @ 5V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 15nC @ 4.5V |
| Package / Case | 6-TSOP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTGS3443T2G NTGS3443T2G |
NTGS3443T2G Specification Sheet
MOSFET P-CH SGL 20V 2A 6-TSOP - NTGS3443T2G (NTGS3443T2G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH SGL 20V 2A 6-TSOP - NTGS3443T2G
Order 'mosfet p-ch sgl 20v 2a 6-tsop - NTGS3443T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443T2G-ND.
MOSFET N-CH SGL 20V 5.6A 6-TSOP - NTGS3130NT1G
Order 'mosfet n-ch sgl 20v 5.6a 6-tsop - NTGS3130NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3130NT1G-ND.
MOSFET P-CH SGL 20V 5.8A 6-TSOP - NTGS3136PT1G
Order 'mosfet p-ch sgl 20v 5.8a 6-tsop - NTGS3136PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3136PT1G-ND.
MOSFET P-CH SGL 20V 3.5A 6-TSOP - NTGS3441BT1G
Order 'mosfet p-ch sgl 20v 3.5a 6-tsop - NTGS3441BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3441BT1G-ND.
MOSFET P-CH SGL 20V 3.16A 6-TSOP - NTGS3441PT1G
Order 'mosfet p-ch sgl 20v 3.16a 6-tsop - NTGS3441PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3441PT1G-ND.
MOSFET P-CH SGL 20V 4.2A 6-TSOP - NTGS3443BT1G
Order 'mosfet p-ch sgl 20v 4.2a 6-tsop - NTGS3443BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443BT1G-ND.
MOSFET P-CH SGL 12V 5.3A 6-TSOP - NTGS3447PT1G
Order 'mosfet p-ch sgl 12v 5.3a 6-tsop - NTGS3447PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3447PT1G-ND.
MOSFET P-CH SGL 30V 4.7A 6-TSOP - NTGS4111PT2G
Order 'mosfet p-ch sgl 30v 4.7a 6-tsop - NTGS4111PT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS4111PT2G-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3900DV-T1-E3CT-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3900DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3951DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3951DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3981DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3981DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3983DV-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen