MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-1G - Discrete Semiconductor Products
| Digi-Key Part Number | NTD4860N-1G-ND |
1950 |
.23870 |
Extended Price
465.46 |
| Manufacturer Part Number | NTD4860N-1G | |||
| Description | MOSFET N-CH SGL 25V 65A IPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD4860N-1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 25V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs @ 25° C | 7.5 mOhm @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 1308pF @ 12V |
| Power - Max | 2W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 16.5nC @ 4.5V |
| Package / Case | I-Pak |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD4860N 1G NTD4860N1G |
NTD4860N-1G Specification Sheet
MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-1G (NTD4860N-1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-1G
Order 'mosfet n-ch sgl 25v 65a ipak - NTD4860N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4860N-1G-ND.
MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-35G
Order 'mosfet n-ch sgl 25v 65a ipak - NTD4860N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4860N-35G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-1G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-1G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-1G
Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-1G-ND.
MOSFET N-CH SGL 25V 78A IPAK - NTD4857N-1G
Order 'mosfet n-ch sgl 25v 78a ipak - NTD4857N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4857N-1G-ND.
MOSFET N-CH SGL 25V 73A IPAK - NTD4858N-1G
Order 'mosfet n-ch sgl 25v 73a ipak - NTD4858N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4858N-1G-ND.
MOSFET N-CH SGL 25V 49A IPAK - NTD4863N-1G
Order 'mosfet n-ch sgl 25v 49a ipak - NTD4863N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4863N-1G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804N-1G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804N-1G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804NA-1G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804NA-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804NA-1G-ND.
MOSFET N-CH SGL 30V 88A IPAK - NTD4805N-1G
Order 'mosfet n-ch sgl 30v 88a ipak - NTD4805N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4805N-1G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806N-1G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806N-1G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806NA-1G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806NA-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NA-1G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-35G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-35G
Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-35G-ND.
MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-1G
Order 'mosfeet n-ch sgl 25v 89a ipak - NTD4856N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4856N-1G-ND.
Send this link via E-Mail
Help With This Screen