Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-35G

Digi-Key Part Number NTD4856N-35G-ND
Price Break
1425
Unit Price
.34100
Extended Price
485.93
Manufacturer Part NumberNTD4856N-35G
DescriptionMOSFEET N-CH SGL 25V 89A IPAK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNTD4856N-35G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)25V
Current - Continuous Drain (Id) @ 25° C16.8A
Rds On (Max) @ Id, Vgs @ 25° C4.7 mOhm @ 30A, 10V
Input Capacitance (Ciss) @ Vds2241pF @ 12V
Power - Max2.14W
PackagingTube
Gate Charge (Qg) @ Vgs27nC @ 4.5V
Package / CaseI-Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTD4856N 35G
NTD4856N35G

NTD4856N-35G Specification Sheet

Image of MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-35G

MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-35G (NTD4856N-35G-ND)

Related parts :
MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-35G
 Order 'mosfeet n-ch sgl 25v 89a ipak - NTD4856N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4856N-35G-ND.
MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-1G
 Order 'mosfeet n-ch sgl 25v 89a ipak - NTD4856N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4856N-1G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G
 Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-35G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-35G
 Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-35G-ND.
MOSFEET N-CH SGL 25V 89A DPAK - NTD4856NT4G
 Order 'mosfeet n-ch sgl 25v 89a dpak - NTD4856NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4856NT4G-ND.
MOSFET N-CH SGL 25V 78A IPAK - NTD4857N-35G
 Order 'mosfet n-ch sgl 25v 78a ipak - NTD4857N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4857N-35G-ND.
MOSFET N-CH SGL 25V 73A IPAK - NTD4858N-35G
 Order 'mosfet n-ch sgl 25v 73a ipak - NTD4858N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4858N-35G-ND.
MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-35G
 Order 'mosfet n-ch sgl 25v 65a ipak - NTD4860N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4860N-35G-ND.
MOSFET N-CH SGL 25V 49A IPAK - NTD4863N-35G
 Order 'mosfet n-ch sgl 25v 49a ipak - NTD4863N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4863N-35G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804N-35G
 Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804N-35G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804NA-35G
 Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804NA-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804NA-35G-ND.
MOSFET N-CH SGL 30V 88A IPAK - NTD4805N-35G
 Order 'mosfet n-ch sgl 30v 88a ipak - NTD4805N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4805N-35G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806N-35G
 Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806N-35G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806NA-35G
 Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806NA-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NA-35G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-1G
 Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-1G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-1G Next: MOSFET -30V .020 RDS SO-8 - IRF7416TR