MOSFET N-CH SGL 25V 128A DPAK - NTD4854NT4G
| Digi-Key Part Number | NTD4854NT4G-ND |
2500 |
.46550 |
Extended Price
1163.75 |
| Manufacturer Part Number | NTD4854NT4G | |||
| Description | MOSFET N-CH SGL 25V 128A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD4854NT4G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 25V |
| Current - Continuous Drain (Id) @ 25° C | 20.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.6 mOhms @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 4600pf @ 12V |
| Power - Max | 2.5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 49.2nC @ 4.5V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD4854NT4G NTD4854NT4G |
NTD4854NT4G Specification Sheet
MOSFET N-CH SGL 25V 128A DPAK - NTD4854NT4G (NTD4854NT4G-ND)
Related parts:MOSFET N-CH SGL 25V 128A DPAK - NTD4854NT4G
Order 'mosfet n-ch sgl 25v 128a dpak - NTD4854NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854NT4G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-1G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-1G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-35G-ND.
MOSFET N-CH SGL 25V 98A DPAK - NTD4855NT4G
Order 'mosfet n-ch sgl 25v 98a dpak - NTD4855NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855NT4G-ND.
MOSFET N-CH SGL 25V 78A DPAK - NTD4857NT4G
Order 'mosfet n-ch sgl 25v 78a dpak - NTD4857NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4857NT4G-ND.
MOSFET N-CH SGL 25V 73A DPAK - NTD4858NT4G
Order 'mosfet n-ch sgl 25v 73a dpak - NTD4858NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4858NT4G-ND.
MOSFET N-CH SGL 25V 65A DPAK - NTD4860NT4G
Order 'mosfet n-ch sgl 25v 65a dpak - NTD4860NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4860NT4G-ND.
MOSFET N-CH SGL 25V 49A DPAK - NTD4863NT4G
Order 'mosfet n-ch sgl 25v 49a dpak - NTD4863NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4863NT4G-ND.
MOSFET N-CH SGL 25V 84A DPAK - IRLR8711CPBF
Order 'mosfet n-ch sgl 25v 84a dpak - IRLR8711CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8711CPBF-ND.
MOSFET N-CH SGL 25V 51A DPAK - IRLR8715CPBF
Order 'mosfet n-ch sgl 25v 51a dpak - IRLR8715CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8715CPBF-ND.
MOSFET N-CH SGL 30V 117A DPAK - NTD4804NT4G
Order 'mosfet n-ch sgl 30v 117a dpak - NTD4804NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804NT4G-ND.
MOSFET N-CH SGL 30V 88A DPAK - NTD4805NT4G
Order 'mosfet n-ch sgl 30v 88a dpak - NTD4805NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4805NT4G-ND.
MOSFET N-CH SGL 30V 76A DPAK - NTD4806NAT4G
Order 'mosfet n-ch sgl 30v 76a dpak - NTD4806NAT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NAT4G-ND.
MOSFET N-CH SGL 30V 76A DPAK - NTD4806NT4G
Order 'mosfet n-ch sgl 30v 76a dpak - NTD4806NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NT4G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-1G
Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-1G-ND.
Send this link via E-Mail
Help With This Screen