MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G - Discrete Semiconductor Products
| Digi-Key Part Number | NTD4854N-35G-ND |
900 |
.58100 |
Extended Price
522.90 |
| Manufacturer Part Number | NTD4854N-35G | |||
| Description | MOSFET N-CH SGL 25V 128A IPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD4854N-35G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 25V |
| Current - Continuous Drain (Id) @ 25° C | 20.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.6 mOhm @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 4600pf @ 12V |
| Power - Max | 2.5W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 49.2nC @ 4.5V |
| Package / Case | I-Pak |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD4854N 35G NTD4854N35G |
NTD4854N-35G Specification Sheet
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G (NTD4854N-35G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-35G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-35G-ND.
MOSFET N-CH SGL 25V 128A IPAK - NTD4854N-1G
Order 'mosfet n-ch sgl 25v 128a ipak - NTD4854N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854N-1G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-35G
Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-35G-ND.
MOSFET N-CH SGL 25V 78A IPAK - NTD4857N-35G
Order 'mosfet n-ch sgl 25v 78a ipak - NTD4857N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4857N-35G-ND.
MOSFET N-CH SGL 25V 73A IPAK - NTD4858N-35G
Order 'mosfet n-ch sgl 25v 73a ipak - NTD4858N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4858N-35G-ND.
MOSFET N-CH SGL 25V 65A IPAK - NTD4860N-35G
Order 'mosfet n-ch sgl 25v 65a ipak - NTD4860N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4860N-35G-ND.
MOSFET N-CH SGL 25V 49A IPAK - NTD4863N-35G
Order 'mosfet n-ch sgl 25v 49a ipak - NTD4863N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4863N-35G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804N-35G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804N-35G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804NA-35G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804NA-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804NA-35G-ND.
MOSFET N-CH SGL 30V 88A IPAK - NTD4805N-35G
Order 'mosfet n-ch sgl 30v 88a ipak - NTD4805N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4805N-35G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806N-35G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806N-35G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806NA-35G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806NA-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NA-35G-ND.
MOSFET N-CH SGL 25V 128A DPAK - NTD4854NT4G
Order 'mosfet n-ch sgl 25v 128a dpak - NTD4854NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4854NT4G-ND.
MOSFET N-CH SGL 25V 98A IPAK - NTD4855N-1G
Order 'mosfet n-ch sgl 25v 98a ipak - NTD4855N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4855N-1G-ND.
MOSFEET N-CH SGL 25V 89A IPAK - NTD4856N-35G
Order 'mosfeet n-ch sgl 25v 89a ipak - NTD4856N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4856N-35G-ND.
Send this link via E-Mail
Help With This Screen