MOSFET N-CH SGL 30V 76A DPAK - NTD4806NAT4G - Discrete Semiconductor Products
| Digi-Key Part Number | NTD4806NAT4G-ND |
2500 |
.24296 |
Extended Price
607.40 |
| Manufacturer Part Number | NTD4806NAT4G | |||
| Description | MOSFET N-CH SGL 30V 76A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD4806NAT4G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 14A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6 mOhm @ 30A, 10V |
| Input Capacitance (Ciss) @ Vds | 2142pF @ 12V |
| Power - Max | 2.14W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | * |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD4806NAT4G NTD4806NAT4G |
MOSFET N-CH SGL 30V 76A DPAK - NTD4806NAT4G (NTD4806NAT4G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH SGL 30V 76A DPAK - NTD4806NAT4G
Order 'mosfet n-ch sgl 30v 76a dpak - NTD4806NAT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NAT4G-ND.
MOSFET N-CH SGL 30V 76A DPAK - NTD4806NT4G
Order 'mosfet n-ch sgl 30v 76a dpak - NTD4806NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NT4G-ND.
MOSFET N-CH SYNC 30V 76A DPAK - FDD6670AS
Order 'mosfet n-ch sync 30v 76a dpak - FDD6670AS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD6670ASCT-ND.
MOSFET N-CH SYNC 30V 76A DPAK - FDD6670AS
Order 'mosfet n-ch sync 30v 76a dpak - FDD6670AS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD6670ASDKR-ND.
MOSFET N-CH SYNC 30V 76A DPAK - FDD6670AS
Order 'mosfet n-ch sync 30v 76a dpak - FDD6670AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD6670ASTR-ND.
MOSFET N-CH SGL 30V 117A DPAK - NTD4804NT4G
Order 'mosfet n-ch sgl 30v 117a dpak - NTD4804NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804NT4G-ND.
MOSFET N-CH SGL 30V 88A DPAK - NTD4805NT4G
Order 'mosfet n-ch sgl 30v 88a dpak - NTD4805NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4805NT4G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806N-1G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806N-1G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806N-35G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806N-35G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806NA-1G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806NA-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NA-1G-ND.
MOSFET N-CH SGL 30V 76A IPAK - NTD4806NA-35G
Order 'mosfet n-ch sgl 30v 76a ipak - NTD4806NA-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4806NA-35G-ND.
MOSFET N-CH SYNC 30V 90A DPAK - FDD6676AS
Order 'mosfet n-ch sync 30v 90a dpak - FDD6676AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD6676AS-ND.
MOSFET N-CH SYNC 30V 55A DPAK - FDD6680AS
Order 'mosfet n-ch sync 30v 55a dpak - FDD6680AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD6680AS-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804N-1G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804N-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804N-1G-ND.
MOSFET N-CH SGL 30V 117A IPAK - NTD4804N-35G
Order 'mosfet n-ch sgl 30v 117a ipak - NTD4804N-35G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4804N-35G-ND.
Send this link via E-Mail
Help With This Screen