MOSFET N-CH SGL 40V 116A D2PAK - NTB5405NG
| Digi-Key Part Number | NTB5405NG-ND |
450 |
1.22500 |
Extended Price
551.25 |
| Manufacturer Part Number | NTB5405NG | |||
| Description | MOSFET N-CH SGL 40V 116A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTB5405NG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 116A |
| Rds On (Max) @ Id, Vgs @ 25° C | 5.8 mOhms @ 40A, 10V |
| Input Capacitance (Ciss) @ Vds | 4000pF @ 32V |
| Power - Max | 150W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 88nC @ 5V |
| Package / Case | D² Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTB5405NG NTB5405NG |
NTB5405NG Specification Sheet
MOSFET N-CH SGL 40V 116A D2PAK - NTB5405NG (NTB5405NG-ND)
Related parts:MOSFET N-CH SGL 40V 116A D2PAK - NTB5405NG
Order 'mosfet n-ch sgl 40v 116a d2pak - NTB5405NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5405NG-ND.
MOSFET N-CH SGL 40V 116A D2PAK - NTB5405NT4G
Order 'mosfet n-ch sgl 40v 116a d2pak - NTB5405NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5405NT4G-ND.
MOSFET N-CH SGL 40V 136A D2PAK - NTB5404NT4G
Order 'mosfet n-ch sgl 40v 136a d2pak - NTB5404NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5404NT4G-ND.
MOSFET N-CH SGL 40V 38A DPAK - NTD5407NG
Order 'mosfet n-ch sgl 40v 38a dpak - NTD5407NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD5407NG-ND.
MOSFET N-CH SGL 40V 38A DPAK - NTD5407NT4G
Order 'mosfet n-ch sgl 40v 38a dpak - NTD5407NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD5407NT4G-ND.
MOSFET N-CH TRENCH -40V D2PAK - BUK7105-40AIE /T3
Order 'mosfet n-ch trench -40v d2pak - BUK7105-40AIE /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7105-40AIE /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - BUK7107-40ATC /T3
Order 'mosfet n-ch trench 40v d2pak - BUK7107-40ATC /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7107-40ATC /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - BUK7108-40AIE /T3
Order 'mosfet n-ch trench 40v d2pak - BUK7108-40AIE /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7108-40AIE /T3-ND.
MOSFET N-CH TRENCH -40V D2PAK - BUK714R1-40BT /T3
Order 'mosfet n-ch trench -40v d2pak - BUK714R1-40BT /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK714R1-40BT /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - BUK7C06-40AITE /T3
Order 'mosfet n-ch trench 40v d2pak - BUK7C06-40AITE /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7C06-40AITE /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - BUK9107-40ATC /T3
Order 'mosfet n-ch trench 40v d2pak - BUK9107-40ATC /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9107-40ATC /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - PHB101NQ04T /T3
Order 'mosfet n-ch trench 40v d2pak - PHB101NQ04T /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2182-1-ND.
MOSFET N-CH TRENCH 40V D2PAK - PHB101NQ04T /T3
Order 'mosfet n-ch trench 40v d2pak - PHB101NQ04T /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2182-2-ND.
MOSFET N-CH TRENCH 40V D2PAK - PHB129NQ04LT /T3
Order 'mosfet n-ch trench 40v d2pak - PHB129NQ04LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2184-1-ND.
MOSFET N-CH TRENCH 40V D2PAK - PHB129NQ04LT /T3
Order 'mosfet n-ch trench 40v d2pak - PHB129NQ04LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2184-2-ND.
Send this link via E-Mail
Help With This Screen