Keywords:





Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1

RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1 - Resistors

Digi-Key Part Number NOMCT16032001DT1-ND
Price Break
1000
Unit Price
2.00000
Extended Price
2000.00
Manufacturer Part NumberNOMCT16032001DT1
DescriptionRES NET 2.0K OHM 16P 8RES SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1
Technical/Catalog InformationNOMCT16032001DT1
VendorVishay/Thin Film
CategoryResistors
Resistance In Ohms2.00K
Tolerance±0.5%
Power Per Element50mW
Circuit TypeIsolated
Number of Pins16
PackagingTape & Reel (TR)
Number of Resistors8
Package / Case16-SOIC (3.9mm Width)
Mounting TypeSurface Mount
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOMCT16032001DT1
NOMCT16032001DT1

NOMCT16032001DT1 Specification Sheet

Image of RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1

RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1 (NOMCT16032001DT1-ND) - Resistors

Related parts Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001DT1-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMC16032001AT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMC16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032001AT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMC16032002AT1
 Order 'res net 20k ohm 16p 8res smd - NOMC16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032002AT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032002AT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KACT-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032002AT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KADKR-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032002AT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-20KATR-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KACT-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KADKR-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001AT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-2KATR-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001BT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001BT1-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001CT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001CT1-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001FT1
 Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001FT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032002BT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002BT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032002CT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002CT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032002DT1
 Order 'res net 20k ohm 16p 8res smd - NOMCT16032002DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002DT1-ND.

Options for Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001DT1
Send this link via E-Mail
Help With This Screen

RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001CT1 Next: RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001FT1
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1