RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001BT1 - Resistors
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001BT1
| Digi-Key Part Number | NOMCT16032001BT1-ND |
1000 |
2.00000 |
Extended Price
2000.00 |
| Manufacturer Part Number | NOMCT16032001BT1 | |||
| Description | RES NET 2.0K OHM 16P 8RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOMCT16032001BT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOMCT16032001BT1 NOMCT16032001BT1 |
NOMCT16032001BT1 Specification Sheet
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001BT1 (NOMCT16032001BT1-ND) - Resistors
Related parts Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001BT1RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001BT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001BT1-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMC16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMC16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032001AT1-ND.
RES NET 20K OHM 16P 8RES SMD - NOMC16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMC16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032002AT1-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KACT-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KADKR-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-20KATR-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KACT-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KADKR-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-2KATR-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001CT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001CT1-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001DT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001DT1-ND.
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001FT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032001FT1-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002BT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002BT1-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002CT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002CT1-ND.
RES NET 20K OHM 16P 8RES SMD - NOMCT16032002DT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16032002DT1-ND.
Options for Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001BT1
Send this link via E-Mail
Help With This Screen
