Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001AT1 - Resistors
| Digi-Key Part Number | NOMCT16-2KACT-ND |
1 25 100 250 500 |
5.60000 4.64000 4.40000 4.00000 3.68000 |
Extended Price
5.60 116.00 440.00 1000.00 1840.00 |
| Manufacturer Part Number | NOMCT16032001AT1 | |||
| Description | RES NET 2.0K OHM 16P 8RES SMD | |||
| Quantity Available | 1178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOMCT16032001AT1 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOMCT16032001AT1 NOMCT16032001AT1 NOMCT16 2KACT ND NOMCT162KACTND NOMCT16-2KACT |
NOMCT16032001AT1 Specification Sheet
RES NET 2.0K OHM 16P 8RES SMD - NOMCT16032001AT1 (NOMCT16-2KACT-ND) - Resistors
Related parts Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KACT-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-2KADKR-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KACT-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMCT16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-20KADKR-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMCT16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMCT16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-2KATR-ND.
Resistor 100K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031003AT1
Order 'res net 100k ohm 16p 8res smd - NOMCT16031003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-100KACT-ND.
Resistor 100K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031003AT1
Order 'res net 100k ohm 16p 8res smd - NOMCT16031003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-100KADKR-ND.
Resistor 10.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-10KACT-ND.
Resistor 10.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-10KADKR-ND.
Resistor 1.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KACT-ND.
Resistor 1.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KADKR-ND.
Resistor 5.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16035001AT1
Order 'res net 5.0k ohm 16p 8res smd - NOMCT16035001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-5KACT-ND.
Resistor 5.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16035001AT1
Order 'res net 5.0k ohm 16p 8res smd - NOMCT16035001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-5KADKR-ND.
Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMC16032001AT1
Order 'res net 2.0k ohm 16p 8res smd - NOMC16032001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032001AT1-ND.
Resistor 20.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film NOMC16032002AT1
Order 'res net 20k ohm 16p 8res smd - NOMC16032002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16032002AT1-ND.
Options for Resistor 2.00K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) NOMCT16032001AT1
Send this link via E-Mail
Help With This Screen
