RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
| Digi-Key Part Number | NOMCT16-1KATR-ND |
1000 5000 |
2.00000 1.92000 |
Extended Price
2000.00 9600.00 |
| Manufacturer Part Number | NOMCT16031001AT1 | |||
| Description | RES NET 1.0K OHM 16P 8RES SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOMCT16031001AT1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOMCT16031001AT1 NOMCT16031001AT1 NOMCT16 1KATR ND NOMCT161KATRND NOMCT16-1KATR |
NOMCT16031001AT1 Specification Sheet
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1 (NOMCT16-1KATR-ND)
Related parts:RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KACT-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KADKR-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number NOMCT16-1KATR-ND.
RES NET 330/470 OHM 16P DT SMD - SOMC1605191AGEA
Order 'res net 330/470 ohm 16p dt smd - SOMC1605191AGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1605191AGEA-ND.
RES NET 100K OHM 16P 8RES SMD - SOMC1603100KGEA
Order 'res net 100k ohm 16p 8res smd - SOMC1603100KGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603100KGEA-ND.
RES NET 100 OHM 16P 8RES SMD - SOMC1603100RGEA
Order 'res net 100 ohm 16p 8res smd - SOMC1603100RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603100RGEA-ND.
RES NET 10K OHM 16P 8RES SMD - SOMC160310K0FEA
Order 'res net 10k ohm 16p 8res smd - SOMC160310K0FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC160310K0FEA-ND.
RES NET 10K OHM 16P 8RES SMD - SOMC160310K0GEA
Order 'res net 10k ohm 16p 8res smd - SOMC160310K0GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC160310K0GEA-ND.
RES NET 120 OHM 16P 8RES SMD - SOMC1603120RGEA
Order 'res net 120 ohm 16p 8res smd - SOMC1603120RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603120RGEA-ND.
RES NET 150 OHM 16P 8RES SMD - SOMC1603150RGEA
Order 'res net 150 ohm 16p 8res smd - SOMC1603150RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603150RGEA-ND.
RES NET 180 OHM 16P 8RES SMD - SOMC1603180RGEA
Order 'res net 180 ohm 16p 8res smd - SOMC1603180RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603180RGEA-ND.
RES NET 1K OHM 16P 8RES SMD - SOMC16031K00GEA
Order 'res net 1k ohm 16p 8res smd - SOMC16031K00GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC16031K00GEA-ND.
RES NET 1M OHM 16P 8RES SMD - SOMC16031M00GEA
Order 'res net 1m ohm 16p 8res smd - SOMC16031M00GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC16031M00GEA-ND.
RES NET 220 OHM 16P 8RES SMD - SOMC1603220RGEA
Order 'res net 220 ohm 16p 8res smd - SOMC1603220RGEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1603220RGEA-ND.
RES NET 22K OHM 16P 8RES SMD - SOMC160322K0GEA
Order 'res net 22k ohm 16p 8res smd - SOMC160322K0GEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC160322K0GEA-ND.
Send this link via E-Mail
Help With This Screen