RES NET 1.0K OHM 16P 8RES SMD - NOMC16031001AT1
| Digi-Key Part Number | NOMC16031001AT1-ND |
1000 |
2.00000 |
Extended Price
2000.00 |
| Manufacturer Part Number | NOMC16031001AT1 | |||
| Description | RES NET 1.0K OHM 16P 8RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NOMC16031001AT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NOMC16031001AT1 NOMC16031001AT1 |
NOMC16031001AT1 Specification Sheet
RES NET 1.0K OHM 16P 8RES SMD - NOMC16031001AT1 (NOMC16031001AT1-ND)
Related parts :RES NET 1.0K OHM 16P 8RES SMD - NOMC16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMC16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16031001AT1-ND.
RES NET 10K OHM 16P 8RES SMD - NOMC16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMC16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMC16031002AT1-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-10KACT-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-10KADKR-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002AT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-10KATR-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KACT-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number NOMCT16-1KADKR-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001AT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16-1KATR-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001BT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031001BT1-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001CT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031001CT1-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001DT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031001DT1-ND.
RES NET 1.0K OHM 16P 8RES SMD - NOMCT16031001FT1
Order 'res net 1.0k ohm 16p 8res smd - NOMCT16031001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031001FT1-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002BT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031002BT1-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002CT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031002CT1-ND.
RES NET 10K OHM 16P 8RES SMD - NOMCT16031002DT1
Order 'res net 10k ohm 16p 8res smd - NOMCT16031002DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number NOMCT16031002DT1-ND.
Send this link via E-Mail
Help With This Screen
