LCD DISPLAY TFT 5.7" 320X240 WHT - NHD-5.7-320240WF-ETXI#
| Digi-Key Part Number | NHD-5.7-320240WF-ETXI#-ND |
50 |
109.73000 |
Extended Price
5486.50 |
| Manufacturer Part Number | NHD-5.7-320240WF-ETXI# | |||
| Description | LCD DISPLAY TFT 5.7" 320X240 WHT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-5.7-320240WF-ETXI# |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | TFT - Color LCD |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | - |
| Viewing Area | 117.20mm L x 88.40mm W |
| Dot Pixels | 320 x 240 (QVGA) |
| Dot Pitch | 0.12mm x 0.36mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 5 7 320240WF ETXI# NHD57320240WFETXI# |
NHD-5.7-320240WF-ETXI# Specification Sheet
LCD DISPLAY TFT 5.7" 320X240 WHT - NHD-5.7-320240WF-ETXI# (NHD-5.7-320240WF-ETXI#-ND)
Related parts:LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-ATXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-ATXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-ATXI#-ND.
LCD DISPLAY TFT 5.7" 320X240 WHT - NHD-5.7-320240WF-ETXI#
Order 'lcd display tft 5.7" 320x240 wht - NHD-5.7-320240WF-ETXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WF-ETXI#-ND.
LCD DISPLAY TFT 3.5" 320x240 WHT - NHD-3.5-320240YF-ATXL#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240YF-ATXL#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240YF-ATXL#-ND.
LCD DISPLAY TFT 1.8" 128x160 WHT - NHD-1.8-128160YF-CTXI#
Order 'lcd display tft 1.8" 128x160 wht - NHD-1.8-128160YF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-1.8-128160YF-CTXI#-ND.
LCD DISPLAY TFT 2.4" 240x320 WHT - NHD-2.4-240320YF-CTXI#
Order 'lcd display tft 2.4" 240x320 wht - NHD-2.4-240320YF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-2.4-240320YF-CTXI#-ND.
LCD DISPL TFT 2.4" 240x320 WH+TP - NHD-2.4-240320YF-CTXI#-T
Order 'lcd displ tft 2.4" 240x320 wh+tp - NHD-2.4-240320YF-CTXI#-T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-2.4-240320YF-CTXI#-T-ND.
LCD TFT 5.7" 320X240 WHT W/CTRL - NHD-5.7-320240WFB-EXTI#
Order 'lcd tft 5.7" 320x240 wht w/ctrl - NHD-5.7-320240WFB-EXTI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WFB-EXTI#-ND.
LCD DISPL TFT 3.5" 320x240 WH+TP - NHD-3.5-320240YF-ATXL#-T
Order 'lcd displ tft 3.5" 320x240 wh+tp - NHD-3.5-320240YF-ATXL#-T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240YF-ATXL#-T-ND.
LCD DISPL TFT 5.7" 320x240 WH+TP - NHD-5.7-320240WF-ETXI#-T
Order 'lcd displ tft 5.7" 320x240 wh+tp - NHD-5.7-320240WF-ETXI#-T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WF-ETXI#-T-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
Order 'lcd display 6 digit .5 inch - VI-602-DP-RC-W-HV' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LED BKLT 7" DIAGONAL WHT 24CHIPS - SSB-CEL15890UWW-24
Order 'led bklt 7" diagonal wht 24chips - SSB-CEL15890UWW-24' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSB-CEL15890UWW-24-ND.
LCD MOD GRAPH 320X240 WHT TRANSM - F-51477GNF-LW-AG
Order 'lcd mod graph 320x240 wht transm - F-51477GNF-LW-AG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1261-ND.
LCD GRAPH MOD 320X240 WHT TRANSM - F-51477GNF-LW-ANN
Order 'lcd graph mod 320x240 wht transm - F-51477GNF-LW-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1317-ND.
LCD 2 DIGIT .5" TRANSFL - VI-201-DP-FC-S
Order 'lcd 2 digit .5" transfl - VI-201-DP-FC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1002-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
Order 'lcd 2 digit .5" refl - VI-201-DP-RC-S' online from Digi-Key. Manufactured by Varitronix International Ltd. Digi-Key part number 153-1003-ND.
Send this link via E-Mail
Help With This Screen