LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATGH-VZ#
| Digi-Key Part Number | NHD-24064WG-ATGH-VZ# -ND |
50 |
52.35000 |
Extended Price
2617.50 |
| Manufacturer Part Number | NHD-24064WG-ATGH-VZ# | |||
| Description | LCD MOD GRAPH 240X64 WH TRANSFL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-24064WG-ATGH-VZ# |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transflective |
| Backlight | LED - White |
| Dot Size | 0.48mm W x 0.48mm H |
| Viewing Area | 133.00mm L x 39.00mm W |
| Dot Pixels | 240 x 64 |
| Dot Pitch | 0.52mm x 0.52mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 24064WG ATGH VZ# NHD24064WGATGHVZ# NHD 24064WG ATGH VZ# ND NHD24064WGATGHVZ# ND NHD-24064WG-ATGH-VZ# |
NHD-24064WG-ATGH-VZ# Specification Sheet
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATGH-VZ# (NHD-24064WG-ATGH-VZ# -ND)
Related parts:LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATGH-VZ#
Order 'lcd mod graph 240x64 wh transfl - NHD-24064WG-ATGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATGH-VZ# -ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ASFH-VZ#
Order 'lcd mod graph 240x64 wh transfl - NHD-24064WG-ASFH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ASFH-VZ#-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064WG-ATMI-VZ#
Order 'lcd mod graph 240x64 wh transm - NHD-24064WG-ATMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATMI-VZ# -ND.
LCD MOD GRAPH 160X128 WH TRANSFL - NHD-160128WG-BTGH-VZ#
Order 'lcd mod graph 160x128 wh transfl - NHD-160128WG-BTGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128WG-BTGH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFFH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFFH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFFH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFGH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFGH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXSFH-VZ
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXSFH-VZ' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXSFH-VZ -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXTGH-VZ#-3VR
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXTGH-VZ#-3VR' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXTGH-VZ#-3VR-ND.
LCD MOD GRAPH 240X128 WH TRANSFL - NHD-240128WG-BTGH-VZ#
Order 'lcd mod graph 240x128 wh transfl - NHD-240128WG-BTGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-240128WG-BTGH-VZ#-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW
Order 'lcd mod graph 128x64 wh transfl - NHD-12864AZ-FSW-FBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-FSW-FBW-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-FTFH-V#
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-FTFH-V#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTFH-V#-ND.
LCD MOD GRAPH 160X128 WH TRANSM - NHD-160128WG-BTMI-VZ#
Order 'lcd mod graph 160x128 wh transm - NHD-160128WG-BTMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128WG-BTMI-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSM - NHD-320240WG-BXFMI-VZ
Order 'lcd mod graph 320x240 wh transm - NHD-320240WG-BXFMI-VZ' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFMI-VZ -ND.
LCD MOD GRAPH 122X32 WH TRANSFL - NHD-12232AZ-FSW-GBW
Order 'lcd mod graph 122x32 wh transfl - NHD-12232AZ-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12232AZ-FSW-GBW-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-BTFH-V#N
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-BTFH-V#N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTFH-V#N-ND.
Send this link via E-Mail
Help With This Screen