LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTMI-V#Y
| Digi-Key Part Number | NHD-12864WG-FTMI-V#Y-ND |
50 |
33.80000 |
Extended Price
1690.00 |
| Manufacturer Part Number | NHD-12864WG-FTMI-V#Y | |||
| Description | LCD MOD GRAPH 128X64 WH TRANSM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-12864WG-FTMI-V#Y |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | 0.48mm W x 0.48mm H |
| Viewing Area | 72.00mm L x 40.00mm W |
| Dot Pixels | 128 x 64 |
| Dot Pitch | 0.52mm x 0.52mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 12864WG FTMI V#Y NHD12864WGFTMIV#Y |
NHD-12864WG-FTMI-V#Y Specification Sheet
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTMI-V#Y (NHD-12864WG-FTMI-V#Y-ND)
Related parts:LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTMI-V#Y
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTMI-V#Y' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTMI-V#Y-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTTI-V#Y
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTTI-V#Y' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTTI-V#Y-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-BTMI-V#N
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-BTMI-V#N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTMI-V#N-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW-TR
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW-TR' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-TR-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-FTFH-V#
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-FTFH-V#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTFH-V#-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-BTFH-V#N
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-BTFH-V#N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTFH-V#N-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-BTGH-T#N
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-BTGH-T#N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTGH-T#N-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW
Order 'lcd mod graph 128x64 wh transfl - NHD-12864AZ-FSW-FBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-FSW-FBW-ND.
LCD MOD GRAPH 160X128 WH TRANSM - NHD-160128WG-BTMI-VZ#
Order 'lcd mod graph 160x128 wh transm - NHD-160128WG-BTMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128WG-BTMI-VZ#-ND.
LCD MOD GRAPH 240X128 WH TRANSM - NHD-240128WG-BTMI-VZ#
Order 'lcd mod graph 240x128 wh transm - NHD-240128WG-BTMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-240128WG-BTMI-VZ#-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064CZ-NSW-BBW
Order 'lcd mod graph 240x64 wh transm - NHD-24064CZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064CZ-NSW-BBW-ND.
LCD MOD GRAPH 240X64 WH TRANSM - NHD-24064WG-ATMI-VZ#
Order 'lcd mod graph 240x64 wh transm - NHD-24064WG-ATMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATMI-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSM - NHD-320240WG-BOSMI-VZ#
Order 'lcd mod graph 320x240 wh transm - NHD-320240WG-BOSMI-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BOSMI-VZ#-ND.
LCD MOD GRAPH 320X240 WH TRANSM - NHD-320240WG-BXFMI-VZ
Order 'lcd mod graph 320x240 wh transm - NHD-320240WG-BXFMI-VZ' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFMI-VZ -ND.
Send this link via E-Mail
Help With This Screen