LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW
| Digi-Key Part Number | NHD-12864AZ-FSW-FBW-ND |
50 |
22.52000 |
Extended Price
1126.00 |
| Manufacturer Part Number | NHD-12864AZ-FSW-FBW | |||
| Description | LCD MOD GRAPH 128X64 WH TRANSFL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-12864AZ-FSW-FBW |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transflective |
| Backlight | LED - White |
| Dot Size | 0.48mm W x 0.48mm H |
| Viewing Area | 72.00mm L x 40.00mm W |
| Dot Pixels | 128 x 64 |
| Dot Pitch | 0.52mm x 0.52mm |
| Interface | CMOS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 12864AZ FSW FBW NHD12864AZFSWFBW |
NHD-12864AZ-FSW-FBW Specification Sheet
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW (NHD-12864AZ-FSW-FBW-ND)
Related parts:LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW
Order 'lcd mod graph 128x64 wh transfl - NHD-12864AZ-FSW-FBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-FSW-FBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864AZ-NSW-BBW-TR
Order 'lcd mod graph 128x64 wh transm - NHD-12864AZ-NSW-BBW-TR' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-NSW-BBW-TR-ND.
LCD COG GRAPH 128X64 WH TRANSFL - NHD-12864MZ-FSW-FTW
Order 'lcd cog graph 128x64 wh transfl - NHD-12864MZ-FSW-FTW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864MZ-FSW-FTW-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-FTFH-V#
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-FTFH-V#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTFH-V#-ND.
LCD MOD GRAPH 122X32 WH TRANSFL - NHD-12232AZ-FSW-GBW
Order 'lcd mod graph 122x32 wh transfl - NHD-12232AZ-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12232AZ-FSW-GBW-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-BTFH-V#N
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-BTFH-V#N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-BTFH-V#N-ND.
LCD COG GRAPH 128X64 WH TRANSFL - NHD-C-12864CZ-FSW-GBW
Order 'lcd cog graph 128x64 wh transfl - NHD-C-12864CZ-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-C-12864CZ-FSW-GBW-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTMI-V#Y
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTMI-V#Y' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTMI-V#Y-ND.
LCD MOD GRAPH 128X64 WH TRANSM - NHD-12864WG-FTTI-V#Y
Order 'lcd mod graph 128x64 wh transm - NHD-12864WG-FTTI-V#Y' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTTI-V#Y-ND.
LCD MOD GRAPH 160X128 WH TRANSFL - NHD-160128WG-BTGH-VZ#
Order 'lcd mod graph 160x128 wh transfl - NHD-160128WG-BTGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128WG-BTGH-VZ# -ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATGH-VZ#
Order 'lcd mod graph 240x64 wh transfl - NHD-24064WG-ATGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATGH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFFH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFFH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFFH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFGH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFGH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXSFH-VZ
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXSFH-VZ' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXSFH-VZ -ND.
Send this link via E-Mail
Help With This Screen