Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420Z-RN-GBS
LCD MOD CHAR 4X20 NO REFL - NHD-0420Z-RN-GBS - Optoelectronics
| Digi-Key Part Number | NHD-0420Z-RN-GBS-ND |
100 |
15.00000 |
Extended Price
1500.00 |
| Manufacturer Part Number | NHD-0420Z-RN-GBS | |||
| Description | LCD MOD CHAR 4X20 NO REFL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-0420Z-RN-GBS |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | STN - Super-Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 20 x 4 |
| Character Format | 5 x 7 Dots |
| Character Size | - |
| Backlight | Without Backlight |
| Viewing Area | 79.00mm L x 27.00mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5.0V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 80 |
| Outline L x W x H | 86.00mm x 39.60mm x 6.60mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 0420Z RN GBS NHD0420ZRNGBS |
NHD-0420Z-RN-GBS Specification Sheet
LCD MOD CHAR 4X20 NO REFL - NHD-0420Z-RN-GBS (NHD-0420Z-RN-GBS-ND) - Optoelectronics
Related parts Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420Z-RN-GBSDisplay Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420Z-RN-GBS
Order 'lcd mod char 4x20 no refl - NHD-0420Z-RN-GBS' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420Z-RN-GBS-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0108BZ-RN-GBW
Order 'lcd mod char 1x8 no refl - NHD-0108BZ-RN-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0108BZ-RN-GBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0108CZ-RN-GBW
Order 'lcd mod char 1x8 no refl - NHD-0108CZ-RN-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0108CZ-RN-GBW-ND.
Display Modules - LCD Character and Numeric 3V Newhaven Display Intl NHD-0108FZ-RN-YBW
Order 'lcd mod char 1x8 no refl - NHD-0108FZ-RN-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0108FZ-RN-YBW-ND.
Display Modules - LCD Character and Numeric - Newhaven Display Intl NHD-0216BZ-RN-YBW
Order 'lcd mod char 2x16 no refl - NHD-0216BZ-RN-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0216BZ-RN-YBW-ND.
Display Modules - LCD Character and Numeric 2.7 V ~ 5.5 V Newhaven Display Intl NHD-0208AZ-RN-GBW
Order 'lcd mod char 2x8 gry refl - NHD-0208AZ-RN-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0208AZ-RN-GBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420D3Z-FL-GBW
Order 'lcd mod char 4x20 serial transfl - NHD-0420D3Z-FL-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420D3Z-FL-GBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420DZ-FSW-GBW
Order 'lcd mod char 4x20 wh transfl - NHD-0420DZ-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420DZ-FSW-GBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420DZ-NSW-BBW
Order 'lcd mod char 4x20 wh transm - NHD-0420DZ-NSW-BBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420DZ-NSW-BBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420H1Z-FSW-GBW
Order 'lcd mod char 4x20 wh transfl - NHD-0420H1Z-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420H1Z-FSW-GBW-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0208BZ-RN-GBW
Order 'lcd mod char 2x8 grn reflect - NHD-0208BZ-RN-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0208BZ-RN-GBW-ND.
Display Modules - LCD Character and Numeric 3V Newhaven Display Intl NHD-0420AZ-FL-GBW-3V
Order 'lcd mod char 4x20 y/g transfl - NHD-0420AZ-FL-GBW-3V' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420AZ-FL-GBW-3V-ND.
Display Modules - LCD Character and Numeric 3V Newhaven Display Intl NHD-0420AZ-FL-YBW-3V
Order 'lcd mod char 4x20 y/g transfl - NHD-0420AZ-FL-YBW-3V' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420AZ-FL-YBW-3V-ND.
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420DZ-FL-GBW
Order 'lcd mod char 4x20 y/g transfl - NHD-0420DZ-FL-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420DZ-FL-GBW-ND.
Display Modules - LCD Character and Numeric 3.3V Newhaven Display Intl NHD-0420DZ-FL-YBW-3V
Order 'lcd mod char 4x20 y/g transfl - NHD-0420DZ-FL-YBW-3V' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0420DZ-FL-YBW-3V-ND.
Options for Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0420Z-RN-GBS
Send this link via E-Mail
Help With This Screen
