LCD MOD CHAR 4X16 Y/G TRANSFL - NHD-0416BZ-FL-YBW - Optoelectronics
Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0416BZ-FL-YBW
| Digi-Key Part Number | NHD-0416BZ-FL-YBW-ND |
100 |
18.00000 |
Extended Price
1800.00 |
| Manufacturer Part Number | NHD-0416BZ-FL-YBW | |||
| Description | LCD MOD CHAR 4X16 Y/G TRANSFL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-0416BZ-FL-YBW |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | STN - Super-Twisted Nematic |
| Display Mode | Transflective |
| Display Format | 16 x 4 |
| Character Format | 5 x 8 Dots |
| Character Size | 4.75mm H x 2.95mm W |
| Backlight | LED - Yellow/Green |
| Viewing Area | 61.80mm L x 25.20mm W |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 5.0V |
| Dot Size | 0.55mm W x 0.55mm H |
| Interface | - |
| Number of Digits/Alpha | 64 |
| Outline L x W x H | 87.00 x 60.00mm x 13.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 0416BZ FL YBW NHD0416BZFLYBW |
NHD-0416BZ-FL-YBW Specification Sheet
LCD MOD CHAR 4X16 Y/G TRANSFL - NHD-0416BZ-FL-YBW (NHD-0416BZ-FL-YBW-ND) - Optoelectronics
Related parts Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0416BZ-FL-YBWLCD MOD CHAR 4X16 Y/G TRANSFL - NHD-0416BZ-FL-YBW
Order 'lcd mod char 4x16 y/g transfl - NHD-0416BZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0416BZ-FL-YBW-ND.
LCD MOD CHAR 4X16 Y/G TRANSFL - NHD-0416BZ-FL-GBW
Order 'lcd mod char 4x16 y/g transfl - NHD-0416BZ-FL-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0416BZ-FL-GBW-ND.
LCD MOD CHAR 1X8 Y/G TRANSFL - NHD-0108FZ-FL-YBW-3V-C
Order 'lcd mod char 1x8 y/g transfl - NHD-0108FZ-FL-YBW-3V-C' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0108FZ-FL-YBW-3V-C-ND.
LCD MOD CHAR 1X12 Y/G TRANSFL - NHD-0112BZ-FL-YBW
Order 'lcd mod char 1x12 y/g transfl - NHD-0112BZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0112BZ-FL-YBW-ND.
LCD MOD CHAR 1X16 Y/G TRANSFL - NHD-0116AZ-FL-YBW
Order 'lcd mod char 1x16 y/g transfl - NHD-0116AZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0116AZ-FL-YBW-ND.
LCD MOD CHAR 1X16 Y/G TRANSFL - NHD-0116CZ-FL-YBW
Order 'lcd mod char 1x16 y/g transfl - NHD-0116CZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0116CZ-FL-YBW-ND.
LCD MOD CHAR 1X16 Y/G TRANSFL - NHD-0116DZ-FL-YBW
Order 'lcd mod char 1x16 y/g transfl - NHD-0116DZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0116DZ-FL-YBW-ND.
LCD MOD CHAR 1X16 Y/G TRANSFL - NHD-0116GZ-FL-YBW
Order 'lcd mod char 1x16 y/g transfl - NHD-0116GZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0116GZ-FL-YBW-ND.
LCD MOD CHAR 1X40 Y/G TRANSFL - NHD-0140AZ-FL-YBW
Order 'lcd mod char 1x40 y/g transfl - NHD-0140AZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0140AZ-FL-YBW-ND.
LCD MOD CHAR 2X8 Y/G TRANSFL - NHD-0208AZ-FL-YBW
Order 'lcd mod char 2x8 y/g transfl - NHD-0208AZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0208AZ-FL-YBW-ND.
LCD MOD CHAR 2X8 Y/G TRANSFL - NHD-0208BZ-FL-YBW
Order 'lcd mod char 2x8 y/g transfl - NHD-0208BZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0208BZ-FL-YBW-ND.
LCD MOD CHAR 2X16 Y/G TRANSFL - NHD-0216BZ-FL-YBW
Order 'lcd mod char 2x16 y/g transfl - NHD-0216BZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0216BZ-FL-YBW-ND.
LCD MOD CHAR 2X16 Y/G TRANSFL - NHD-0216CZ-FL-YBW
Order 'lcd mod char 2x16 y/g transfl - NHD-0216CZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0216CZ-FL-YBW-ND.
LCD MOD CHAR 2X16 Y/G TRANSFL - NHD-0216EZ-FL-YBW
Order 'lcd mod char 2x16 y/g transfl - NHD-0216EZ-FL-YBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0216EZ-FL-YBW-ND.
LCD MOD CHAR 2X16 Y/G TRANSFL - NHD-0216HZ-FL-YBW-C
Order 'lcd mod char 2x16 y/g transfl - NHD-0216HZ-FL-YBW-C' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-0216HZ-FL-YBW-C-ND.
Options for Display Modules - LCD Character and Numeric 5.0V Newhaven Display Intl NHD-0416BZ-FL-YBW
Send this link via E-Mail
Help With This Screen
