IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5036G
| Digi-Key Part Number | A3AEG-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
15.48000 12.60400 9.28710 8.01560 7.46282 6.43461 6.08081 5.88181 |
Extended Price
15.48 126.04 928.71 2003.90 3731.41 6434.61 15202.02 29409.05 |
| Manufacturer Part Number | A3AEG-5036G | |||
| Description | IDC CABLE-ACE50G/ AE50G / ASC50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AEG 5036G A3AEG5036G |
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5036G (A3AEG-5036G-ND)
Related parts:IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5036G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5006G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5006G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5018G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5018G-ND.
IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
Order 'idc cable-ace50g/ ae50g / x - A1EXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5036G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / ACE50G - A3EEG-5036G
Order 'idc cable-ace50g/ ae50g / ace50g - A3EEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE - AKC50H/AE50G/X - A1CXH-5036G
Order 'idc cable - akc50h/ae50g/x - A1CXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036G-ND.
IDC CABLE-AKP50A/ AE50G / X - A1DXA-5036G
Order 'idc cable-akp50a/ ae50g / x - A1DXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036G-ND.
Send this link via E-Mail
Help With This Screen