MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936 - Discrete Semiconductor Products
| Digi-Key Part Number | NDS9936DKR-ND |
1 10 100 1000 |
.84000 .70000 .56000 .37240 |
Extended Price
0.84 7.00 56.00 372.40 |
| Manufacturer Part Number | NDS9936 | |||
| Description | MOSFET 2N-CH 30V 5A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDS9936 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 50 mOhm @ 5A, 10V |
| Input Capacitance (Ciss) @ Vds | 525pF @ 15V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 35nC @ 10V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDS9936 NDS9936 NDS9936DKR ND NDS9936DKRND NDS9936DKR |
NDS9936 Specification Sheet
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936 (NDS9936DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9936CT-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9936TR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9936DKR-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8936CT-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8936DKR-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8936TR-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ACT-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9956ATR-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ADKR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K1TBCT-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8K1TBTR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K1TBDKR-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS6N754CT-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS6N754DKR-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDFS6N754TR-ND.
Send this link via E-Mail
Help With This Screen