MOSFET P-CH 30V 3.4A 8-SOIC - NDS9400A
| Digi-Key Part Number | NDS9400ADKR-ND |
1 10 100 1000 |
1.17000 .97300 .77800 .51737 |
Extended Price
1.17 9.73 77.80 517.37 |
| Manufacturer Part Number | NDS9400A | |||
| Description | MOSFET P-CH 30V 3.4A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NDS9400A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 130 mOhms @ 1A, 10V |
| Input Capacitance (Ciss) @ Vds | 350pF @ 10V |
| Power - Max | 2.5W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | 8-SOIC |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NDS9400A NDS9400A NDS9400ADKR ND NDS9400ADKRND NDS9400ADKR |
NDS9400A Specification Sheet
MOSFET P-CH 30V 3.4A 8-SOIC - NDS9400A (NDS9400ADKR-ND)
Related parts:MOSFET N-CH DUAL 62V 3.2A 8-SOIC - HUFA76404DK8T
Order 'mosfet n-ch dual 62v 3.2a 8-soic - HUFA76404DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76404DK8T-ND.
MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET P-CH 30V 3A SSOT-8 - FDR8508P
Order 'mosfet p-ch 30v 3a ssot-8 - FDR8508P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR8508P-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911DKR-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6911TR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949CT-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949DKR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8949TR-ND.
MOSFET N-CH DUAL 60V 3.5A 8-SOIC - HUFA76407DK8T
Order 'mosfet n-ch dual 60v 3.5a 8-soic - HUFA76407DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76407DK8T-ND.
MOSFET P-CH DUAL 20V 3.8A 8-SOIC - NDS8934
Order 'mosfet p-ch dual 20v 3.8a 8-soic - NDS8934' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8934-ND.
MOSFET N-CH DUAL 20V 4.5A 8-SOIC - NDS9925A
Order 'mosfet n-ch dual 20v 4.5a 8-soic - NDS9925A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9925A-ND.
MOSFET P-CH DUAL 20V 2.8A 8-SOIC - NDS9933A
Order 'mosfet p-ch dual 20v 2.8a 8-soic - NDS9933A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9933A-ND.
MOSFET P-CH DUAL 20V 4.9A 8-SOIC - FDS9933BZ
Order 'mosfet p-ch dual 20v 4.9a 8-soic - FDS9933BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9933BZCT-ND.
MOSFET P-CH DUAL 20V 4.9A 8-SOIC - FDS9933BZ
Order 'mosfet p-ch dual 20v 4.9a 8-soic - FDS9933BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9933BZDKR-ND.
Send this link via E-Mail
Help With This Screen