MOSFET N-CH 60V 280MA SOT-23 - NDS7002A - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 280mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount NDS7002A
| Digi-Key Part Number | NDS7002ADKR-ND |
1 10 100 1000 |
.36000 .28100 .19800 .08550 |
Extended Price
0.36 2.81 19.80 85.50 |
| Manufacturer Part Number | NDS7002A | |||
| Description | MOSFET N-CH 60V 280MA SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDS7002A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 280mA |
| Rds On (Max) @ Id, Vgs | 2 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 300mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDS7002A NDS7002A NDS7002ADKR ND NDS7002ADKRND NDS7002ADKR |
NDS7002A Specification Sheet
MOSFET N-CH 60V 280MA SOT-23 - NDS7002A (NDS7002ADKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 280mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount NDS7002AMOSFET N-CH 60V 280MA SOT-23 - NDS7002A
Order 'mosfet n-ch 60v 280ma sot-23 - NDS7002A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS7002ACT-ND.
MOSFET N-CH 60V 280MA SOT-23 - NDS7002A
Order 'mosfet n-ch 60v 280ma sot-23 - NDS7002A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS7002ADKR-ND.
MOSFET N-CH 60V 280MA SOT-23 - NDS7002A
Order 'mosfet n-ch 60v 280ma sot-23 - NDS7002A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS7002ATR-ND.
MOSFET N-CH 60V 280MA SOT-23 - NDS7002A_D87Z
Order 'mosfet n-ch 60v 280ma sot-23 - NDS7002A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS7002A_D87Z-ND.
MOSFET N-CH 60V 280MA SOT-23 - NDS7002A_NB9GGTXA
Order 'mosfet n-ch 60v 280ma sot-23 - NDS7002A_NB9GGTXA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS7002A_NB9GGTXA-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 60V 500MA SOT-23 - MMBF170
Order 'mosfet n-ch 60v 500ma sot-23 - MMBF170' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBF170CT-ND.
MOSFET P-CH 60V 180MA SOT-23 - NDS0605
Order 'mosfet p-ch 60v 180ma sot-23 - NDS0605' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0605CT-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
Order 'mosfet p-ch 60v 120ma sot-23 - NDS0610' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NDKR-ND.
MOSFET P-CH 60V 180MA SOT-23 - NDS0605
Order 'mosfet p-ch 60v 180ma sot-23 - NDS0605' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0605DKR-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
Order 'mosfet p-ch 60v 120ma sot-23 - NDS0610' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610DKR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS123NCT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
Order 'mosfet n-ch 50v 220ma sot-23 - BSS138' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS84CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 280mA 60V 300mW Fairchild Semiconductor (VA) Surface Mount NDS7002A
Send this link via E-Mail
Help With This Screen
