MOSFET N-CH 30V 1.4A SSOT3 - NDS351AN - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 1.4A 30V 460mW Fairchild Semiconductor (VA) Surface Mount NDS351AN
| Digi-Key Part Number | NDS351ANDKR-ND |
1 10 100 1000 |
.42000 .34100 .23400 .11700 |
Extended Price
0.42 3.41 23.40 117.00 |
| Manufacturer Part Number | NDS351AN | |||
| Description | MOSFET N-CH 30V 1.4A SSOT3 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDS351AN |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 1.4A |
| Rds On (Max) @ Id, Vgs | 160 mOhm @ 1.4A, 10V |
| Input Capacitance (Ciss) @ Vds | 145pF @ 15V |
| Power - Max | 460mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 1.8nC @ 4.5V |
| Package / Case | 3-SSOT, SuperSOT-3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDS351AN NDS351AN NDS351ANDKR ND NDS351ANDKRND NDS351ANDKR |
NDS351AN Specification Sheet
MOSFET N-CH 30V 1.4A SSOT3 - NDS351AN (NDS351ANDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 1.4A 30V 460mW Fairchild Semiconductor (VA) Surface Mount NDS351ANMOSFET N-CH 30V 1.4A SSOT3 - NDS351AN
Order 'mosfet n-ch 30v 1.4a ssot3 - NDS351AN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS351ANCT-ND.
MOSFET N-CH 30V 1.4A SSOT3 - NDS351AN
Order 'mosfet n-ch 30v 1.4a ssot3 - NDS351AN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS351ANDKR-ND.
MOSFET N-CH 30V 1.4A SSOT3 - FDN361BN
Order 'mosfet n-ch 30v 1.4a ssot3 - FDN361BN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN361BNCT-ND.
MOSFET N-CH 30V 1.4A SSOT3 - FDN361BN
Order 'mosfet n-ch 30v 1.4a ssot3 - FDN361BN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN361BNDKR-ND.
MOSFET N-CH 30V 1.4A SSOT3 - NDS351AN
Order 'mosfet n-ch 30v 1.4a ssot3 - NDS351AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS351ANTR-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS8690
Order 'mosfet n-ch 30v 14a power56 - FDMS8690' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8690CT-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS8690
Order 'mosfet n-ch 30v 14a power56 - FDMS8690' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8690DKR-ND.
MOSFET N-CH 30V 14A 8SOIC - FDS7096N3
Order 'mosfet n-ch 30v 14a 8soic - FDS7096N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS7096N3CT-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS8680
Order 'mosfet n-ch 30v 14a power56 - FDMS8680' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8680CT-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS8680
Order 'mosfet n-ch 30v 14a power56 - FDMS8680' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8680DKR-ND.
MOSFET N-CH 30V 14A 8SOIC - FDS7096N3
Order 'mosfet n-ch 30v 14a 8soic - FDS7096N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS7096N3DKR-ND.
MOSFET N-CH 30V 14A 8-SOIC - FDS8690
Order 'mosfet n-ch 30v 14a 8-soic - FDS8690' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8690CT-ND.
MOSFET N-CH 30V 14A 8-SOIC - FDS8690
Order 'mosfet n-ch 30v 14a 8-soic - FDS8690' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8690DKR-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS7680
Order 'mosfet n-ch 30v 14a power56 - FDMS7680' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS7680CT-ND.
MOSFET N-CH 30V 14A POWER56 - FDMS7680
Order 'mosfet n-ch 30v 14a power56 - FDMS7680' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS7680DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 1.4A 30V 460mW Fairchild Semiconductor (VA) Surface Mount NDS351AN
Send this link via E-Mail
Help With This Screen
