MOSFET P-CH 20V 1.2A SOT-23 - NDS336P
Mosfet - Single Discrete Semiconductor Product 1.2A 20V 460mW Fairchild Semiconductor (VA) Surface Mount NDS336P
| Digi-Key Part Number | NDS336PDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NDS336P | |||
| Description | MOSFET P-CH 20V 1.2A SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDS336P |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 1.2A |
| Rds On (Max) @ Id, Vgs | 200 mOhm @ 1.3A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 360pF @ 10V |
| Power - Max | 460mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 8.5nC @ 4.5V |
| Package / Case | 3-SSOT, SuperSOT-3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDS336P NDS336P NDS336PDKR ND NDS336PDKRND NDS336PDKR |
NDS336P Specification Sheet
MOSFET P-CH 20V 1.2A SOT-23 - NDS336P (NDS336PDKR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 1.2A 20V 460mW Fairchild Semiconductor (VA) Surface Mount NDS336PMOSFET P-CH 20V 1.2A SOT-23 - NDS336P
Order 'mosfet p-ch 20v 1.2a sot-23 - NDS336P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS336PCT-ND.
MOSFET P-CH 20V 1.2A SOT-23 - NDS336P
Order 'mosfet p-ch 20v 1.2a sot-23 - NDS336P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS336PDKR-ND.
MOSFET P-CH 20V 1.2A SOT-23 - NDS336P
Order 'mosfet p-ch 20v 1.2a sot-23 - NDS336P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS336PTR-ND.
MOSFET N-CH 20V 0.9A SOT-23 - FDV305N
Order 'mosfet n-ch 20v 0.9a sot-23 - FDV305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV305NCT-ND.
MOSFET N-CH 20V 0.9A SOT-23 - FDV305N
Order 'mosfet n-ch 20v 0.9a sot-23 - FDV305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV305NDKR-ND.
MOSFET P-CH 20V 1.1A SOT-23 - NDS356P
Order 'mosfet p-ch 20v 1.1a sot-23 - NDS356P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS356PCT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS123NCT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
Order 'mosfet n-ch 50v 220ma sot-23 - BSS138' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS84CT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS84DKR-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
Order 'mosfet n-ch 25v 220ma sot-23 - FDV301N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV301NCT-ND.
MOSFET P-CH 25V 120MA SOT-23 - FDV302P
Order 'mosfet p-ch 25v 120ma sot-23 - FDV302P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV302PCT-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
Order 'mosfet n-ch 25v 680ma sot-23 - FDV303N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV303NCT-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
Order 'mosfet p-ch 25v 460ma sot-23 - FDV304P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV304PCT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 1.2A 20V 460mW Fairchild Semiconductor (VA) Surface Mount NDS336P
Send this link via E-Mail
Help With This Screen
