SWITCH DIP 1/2 PITCH - NDIR10HT - Switches
| Digi-Key Part Number | NDIR10HT-ND |
18 |
3.06000 |
Extended Price
55.08 |
| Manufacturer Part Number | NDIR10HT | |||
| Description | SWITCH DIP 1/2 PITCH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDIR10HT |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 10 |
| Circuit | SPST |
| Actuator Level | Recessed |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDIR10HT NDIR10HT |
NDIR10HT Specification Sheet
SWITCH DIP 1/2 PITCH - NDIR10HT (NDIR10HT-ND) - Switches
Related parts Switches :SWITCH DIP 1/2 PITCH - NDIR10HT
Order 'switch dip 1/2 pitch - NDIR10HT' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR10HT-ND.
SWITCH DIP 1/2 PITCH - DHS10S
Order 'switch dip 1/2 pitch - DHS10S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS10S-ND.
SWITCH DIP 1/2 PITCH - DHS4S
Order 'switch dip 1/2 pitch - DHS4S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS4S-ND.
SWITCH DIP 1/2 PITCH - DHS6S
Order 'switch dip 1/2 pitch - DHS6S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS6S-ND.
SWITCH DIP 1/2 PITCH - DHS8S
Order 'switch dip 1/2 pitch - DHS8S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS8S-ND.
SWITCH DIP 1/2 PITCH - IKH0203000
Order 'switch dip 1/2 pitch - IKH0203000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH0203000-ND.
SWITCH DIP 1/2 PITCH - IKH0403000
Order 'switch dip 1/2 pitch - IKH0403000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH0403000-ND.
SWITCH DIP 1/2 PITCH - IKH0603000
Order 'switch dip 1/2 pitch - IKH0603000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH0603000-ND.
SWITCH DIP 1/2 PITCH - IKH0803000
Order 'switch dip 1/2 pitch - IKH0803000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH0803000-ND.
SWITCH DIP 1/2 PITCH - IKH1003000
Order 'switch dip 1/2 pitch - IKH1003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH1003000-ND.
SWITCH DIP 1/2 PITCH - NDI01H
Order 'switch dip 1/2 pitch - NDI01H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI01H-ND.
SWITCH DIP 1/2 PITCH - NDI01S
Order 'switch dip 1/2 pitch - NDI01S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI01S-ND.
SWITCH DIP 1/2 PITCH - NDI02H
Order 'switch dip 1/2 pitch - NDI02H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI02H-ND.
SWITCH DIP 1/2 PITCH - NDI02S
Order 'switch dip 1/2 pitch - NDI02S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI02S-ND.
SWITCH DIP 1/2 PITCH - NDI03H
Order 'switch dip 1/2 pitch - NDI03H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI03H-ND.
Send this link via E-Mail
Help With This Screen