SWITCH DIP 1/2 PITCH - NDI09S - Switches
| Digi-Key Part Number | NDI09S-ND |
19 |
2.61789 |
Extended Price
49.74 |
| Manufacturer Part Number | NDI09S | |||
| Description | SWITCH DIP 1/2 PITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDI09S |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 9 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDI09S NDI09S |
NDI09S Specification Sheet
SWITCH DIP 1/2 PITCH - NDI09S (NDI09S-ND) - Switches
Related parts Switches :SWITCH DIP 1/2 PITCH - NDI09S
Order 'switch dip 1/2 pitch - NDI09S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI09S-ND.
SWITCH DIP 1/2 PITCH - IKH0203000
Order 'switch dip 1/2 pitch - IKH0203000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IKH0203000-ND.
SWITCH DIP 1/2 PITCH - NDI01H
Order 'switch dip 1/2 pitch - NDI01H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI01H-ND.
SWITCH DIP 1/2 PITCH - NDI01S
Order 'switch dip 1/2 pitch - NDI01S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI01S-ND.
SWITCH DIP 1/2 PITCH - NDI02H
Order 'switch dip 1/2 pitch - NDI02H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI02H-ND.
SWITCH DIP 1/2 PITCH - NDI02S
Order 'switch dip 1/2 pitch - NDI02S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI02S-ND.
SWITCH DIP 1/2 PITCH - NDIR01H
Order 'switch dip 1/2 pitch - NDIR01H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR01H-ND.
SWITCH DIP 1/2 PITCH - NDIR01S
Order 'switch dip 1/2 pitch - NDIR01S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR01S-ND.
SWITCH DIP 1/2 PITCH - NDIR02H
Order 'switch dip 1/2 pitch - NDIR02H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR02H-ND.
SWITCH DIP 1/2 PITCH - NDIR02HT
Order 'switch dip 1/2 pitch - NDIR02HT' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR02HT-ND.
SWITCH DIP 1/2 PITCH - NDIR02S
Order 'switch dip 1/2 pitch - NDIR02S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR02S-ND.
SWITCH DIP 1/2 PITCH - NDIR02ST
Order 'switch dip 1/2 pitch - NDIR02ST' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR02ST-ND.
SWITCH DIP 1/2 PITCH - NHDS02T
Order 'switch dip 1/2 pitch - NHDS02T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NHDS02T-ND.
SWITCH DIP 1/2 PITCH - DHS10S
Order 'switch dip 1/2 pitch - DHS10S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS10S-ND.
SWITCH DIP 1/2 PITCH - DHS4S
Order 'switch dip 1/2 pitch - DHS4S' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DHS4S-ND.
Send this link via E-Mail
Help With This Screen
