IC REG POS 1A 12V DPAK - NCV7812ABTG - Integrated Circuits (ICs)
| Digi-Key Part Number | NCV7812ABTG-ND |
1750 |
.27280 |
Extended Price
477.40 |
| Manufacturer Part Number | NCV7812ABTG | |||
| Description | IC REG POS 1A 12V DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV7812ABTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV7812ABTG NCV7812ABTG |
NCV7812ABTG Specification Sheet
IC REG POS 1A 12V DPAK - NCV7812ABTG (NCV7812ABTG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG POS 1A 12V DPAK - NCV7812ABTG
Order 'ic reg pos 1a 12v dpak - NCV7812ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7812ABTG-ND.
IC REG POS 1A 12V DPAK - NCV7812BTG
Order 'ic reg pos 1a 12v dpak - NCV7812BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7812BTG-ND.
IC REG POS 1A 12V TO-220 - LM340AT-12
Order 'ic reg pos 1a 12v to-220 - LM340AT-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340AT-12-ND.
IC REG LDO 1A 12V DPAK - NCP1117DT12RKG
Order 'ic reg ldo 1a 12v dpak - NCP1117DT12RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT12RKGOS-ND.
IC REG LDO 1A 12V DPAK-3 - NCP1117DT12RK
Order 'ic reg ldo 1a 12v dpak-3 - NCP1117DT12RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT12RKOS-ND.
IC REG LDO 1A 1.2V DPAK-5 - NCV5661DT12RKG
Order 'ic reg ldo 1a 1.2v dpak-5 - NCV5661DT12RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV5661DT12RKG-ND.
IC REG POS 1A 5V DPAK-4 - NCV7805BDTRKG
Order 'ic reg pos 1a 5v dpak-4 - NCV7805BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7805BDTRKG-ND.
IC REG POS 1A 8V DPAK - NCV7808BDTG
Order 'ic reg pos 1a 8v dpak - NCV7808BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BDTG-ND.
IC REG POS 1A 8V DPAK - NCV7808BDTRKG
Order 'ic reg pos 1a 8v dpak - NCV7808BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BDTRKG-ND.
IC REG POS 1A 8V DPAK - NCV7808BTG
Order 'ic reg pos 1a 8v dpak - NCV7808BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BTG-ND.
IC REG POS 1A 12V D2PAK - NCV7812BD2TR4G
Order 'ic reg pos 1a 12v d2pak - NCV7812BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7812BD2TR4G-ND.
IC REG POS 1A 15V DPAK - NCV7815BTG
Order 'ic reg pos 1a 15v dpak - NCV7815BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7815BTG-ND.
IC REG POS 500MA 12V DPAK-3 - NCV78M12BDTRKG
Order 'ic reg pos 500ma 12v dpak-3 - NCV78M12BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78M12BDTRKG-ND.
IC REG POS 1A 12V PREC D2PAK - L7812ABD2T
Order 'ic reg pos 1a 12v prec d2pak - L7812ABD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7812ABD2T-ND.
IC REG POS 1A 12V PREC D2PAK - L7812ACD2T
Order 'ic reg pos 1a 12v prec d2pak - L7812ACD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7812ACD2T-ND.
Send this link via E-Mail
Help With This Screen