IC REG POS 1A 8V DPAK - NCV7808BTG
| Digi-Key Part Number | NCV7808BTG-ND |
1850 |
.25575 |
Extended Price
473.14 |
| Manufacturer Part Number | NCV7808BTG | |||
| Description | IC REG POS 1A 8V DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV7808BTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV7808BTG NCV7808BTG |
NCV7808BTG Specification Sheet
IC REG POS 1A 8V DPAK - NCV7808BTG (NCV7808BTG-ND)
Related parts :IC REG POS 1A 8V DPAK - NCV7808BTG
Order 'ic reg pos 1a 8v dpak - NCV7808BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BTG-ND.
IC REG POS 1A 8V DPAK - NCV7808BDTG
Order 'ic reg pos 1a 8v dpak - NCV7808BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BDTG-ND.
IC REG POS 1A 8V DPAK - NCV7808BDTRKG
Order 'ic reg pos 1a 8v dpak - NCV7808BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7808BDTRKG-ND.
IC REG POS 1A 5V DPAK-4 - NCV7805BDTRKG
Order 'ic reg pos 1a 5v dpak-4 - NCV7805BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7805BDTRKG-ND.
IC REG POS 1A 12V DPAK - NCV7812ABTG
Order 'ic reg pos 1a 12v dpak - NCV7812ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7812ABTG-ND.
IC REG POS 1A 12V DPAK - NCV7812BTG
Order 'ic reg pos 1a 12v dpak - NCV7812BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7812BTG-ND.
IC REG POS 1A 15V DPAK - NCV7815BTG
Order 'ic reg pos 1a 15v dpak - NCV7815BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7815BTG-ND.
IC REG POS 500MA 8V DPAK-3 - NCV78M08BDTRKG
Order 'ic reg pos 500ma 8v dpak-3 - NCV78M08BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV78M08BDTRKG-ND.
IC REG POS 1A 8V PREC D2PAK - L7808ABD2T
Order 'ic reg pos 1a 8v prec d2pak - L7808ABD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7808ABD2T-ND.
IC REG POS 1A 8V PREC D2PAK - L7808ACD2T
Order 'ic reg pos 1a 8v prec d2pak - L7808ACD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7808ACD2T-ND.
IC REG POS 1A 8V PREC D2PAK - L7808ACD2T-TR
Order 'ic reg pos 1a 8v prec d2pak - L7808ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7808ACD2T-TR-ND.
IC REG POS 1A 8V PREC TO-220 - L7808ACV
Order 'ic reg pos 1a 8v prec to-220 - L7808ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5884-5-ND.
IC REG VOLT POS 1A 8V DPAK - MC7808BD2TR4G
Order 'ic reg volt pos 1a 8v dpak - MC7808BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808BD2TR4GOS-ND.
IC REG VOLT POS 1A 8V DPAK - MC7808BD2TR4
Order 'ic reg volt pos 1a 8v dpak - MC7808BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808BD2TR4OS-ND.
IC REG VOLT POS 1A 8V DPAK - MC7808CDTT5G
Order 'ic reg volt pos 1a 8v dpak - MC7808CDTT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808CDTT5GOS-ND.
Send this link via E-Mail
Help With This Screen