IC VOLTAGE DETECTOR 2.2V SOT23-5 - NCV301LSN22T1G
| Digi-Key Part Number | NCV301LSN22T1G-ND |
3000 |
.42560 |
Extended Price
1276.80 |
| Manufacturer Part Number | NCV301LSN22T1G | |||
| Description | IC VOLTAGE DETECTOR 2.2V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV301LSN22T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV301LSN22T1G NCV301LSN22T1G |
NCV301LSN22T1G Specification Sheet
IC VOLTAGE DETECTOR 2.2V SOT23-5 - NCV301LSN22T1G (NCV301LSN22T1G-ND)
Related parts:IC VOLTAGE REF 2% 2.5V SOT23 - ZR285F02TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR285F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR285F02TC-ND.
IC VOLTAGE REF 2% 2.5V SOT23 - ZR40402F25TC
Order 'ic voltage ref 2% 2.5v sot23 - ZR40402F25TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F25TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZR40402F41TC
Order 'ic voltage ref 2% 4.096v sot23 - ZR40402F41TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F41TC-ND.
IC VOLTAGE REF 2% 5V SOT23 - ZR40402F50TC
Order 'ic voltage ref 2% 5v sot23 - ZR40402F50TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F50TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRB500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRB500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRB500F02TC-ND.
IC VOLTAGE REF 2% 3.3V SOT23 - ZRC330F02TC
Order 'ic voltage ref 2% 3.3v sot23 - ZRC330F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC330F02TC-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TA
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TA-ND.
IC VOLTAGE REF 2% 4.096V SOT23 - ZRC400F02TC
Order 'ic voltage ref 2% 4.096v sot23 - ZRC400F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC400F02TC-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TA
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TA-ND.
IC VOLTAGE REF 2% 5.0V SOT23 - ZRC500F02TC
Order 'ic voltage ref 2% 5.0v sot23 - ZRC500F02TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRC500F02TC-ND.
IC VOLTAGE REF 2% 1.22V SOT23 - ZXRE1004EFTC
Order 'ic voltage ref 2% 1.22v sot23 - ZXRE1004EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE1004EFTC-ND.
IC VOLTAGE REF 2% 1.22V SOT23 - ZXRE125EFTC
Order 'ic voltage ref 2% 1.22v sot23 - ZXRE125EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125EFTC-ND.
IC VOLTAGE REF 2% 1.225V SOT23 - ZXRE4041EFTC
Order 'ic voltage ref 2% 1.225v sot23 - ZXRE4041EFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE4041EFTC-ND.
IC VOLTAGE REG LDO 2.5V SOT23-5 - TK11125CSCL-G
Order 'ic voltage reg ldo 2.5v sot23-5 - TK11125CSCL-G' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS11125CT-ND.
IC VOLTAGE REG LDO 2.5V SOT23-5 - TK11125CSCL-G
Order 'ic voltage reg ldo 2.5v sot23-5 - TK11125CSCL-G' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS11125TR-ND.
Send this link via E-Mail
Help With This Screen