IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
| Digi-Key Part Number | A3AEG-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
14.12000 11.49500 8.46980 7.31024 6.80608 5.86835 5.54569 5.36420 |
Extended Price
14.12 114.95 846.98 1827.56 3403.04 5868.35 13864.23 26821.00 |
| Manufacturer Part Number | A3AEG-5006M | |||
| Description | IDC CABLE- ACE50G/ AE50M / ASC50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEG 5006M A3AEG5006M |
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M (A3AEG-5006M-ND)
Related parts:IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5018M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5018M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5036M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5036M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5006M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5006M-ND.
IDC CABLE- ACE50G/ AE50M / APK50 - A3EKG-5006M
Order 'idc cable- ace50g/ ae50m / apk50 - A3EKG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-5006M-ND.
IDC CABLE- ACE50G/ AE50M / X - A1EXG-5036M
Order 'idc cable- ace50g/ ae50m / x - A1EXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5036M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5036M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5018M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5018M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5036M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5036M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
Send this link via E-Mail
Help With This Screen