IC VOLT REG NEG 1A 5V - NCP7905CTG
| Digi-Key Part Number | NCP7905CTG-ND |
1600 |
.68400 |
Extended Price
1094.40 |
| Manufacturer Part Number | NCP7905CTG | |||
| Description | IC VOLT REG NEG 1A 5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP7905CTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | - |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP7905CTG NCP7905CTG |
IC VOLT REG NEG 1A 5V - NCP7905CTG (NCP7905CTG-ND)
Related parts:IC VOLT REG NEG 1A 5V - NCP7905CTG
Order 'ic volt reg neg 1a 5v - NCP7905CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7905CTG-ND.
IC VOLT REG NEG 1A 5V - NCP7905ACTG
Order 'ic volt reg neg 1a 5v - NCP7905ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7905ACTG-ND.
IC VOLT REG NEG 1A 5V - NCP7912CTG
Order 'ic volt reg neg 1a 5v - NCP7912CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7912CTG-ND.
IC VOLT REG NEG 1A 15V - NCP7915CTG
Order 'ic volt reg neg 1a 15v - NCP7915CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7915CTG-ND.
IC VOLT REG NEG 5V 1.5A TO-220 - LM7905CT/NOPB
Order 'ic volt reg neg 5v 1.5a to-220 - LM7905CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7905CTNS-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
Order 'ic volt reg neg 5v 100ma 8-soic - LM79L05ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACMX/NOPB
Order 'ic volt reg neg 5v 100ma 8-soic - LM79L05ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACMXTR-ND.
IC VOLT REG NEG 5V 500MA TO-220 - LM79M05CT/NOPB
Order 'ic volt reg neg 5v 500ma to-220 - LM79M05CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79M05CT-ND.
IC VOLT REG LOW DROPOUT 5V TO92 - TC55RP5002EZB
Order 'ic volt reg low dropout 5v to92 - TC55RP5002EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1072-ND.
IC VOLT REG LOW DROPOUT 5V TO92 - TC46LR5003EZB
Order 'ic volt reg low dropout 5v to92 - TC46LR5003EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1073-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-1-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-2-ND.
IC VOLT REG LO DRPOUT 5V SOT23-5 - TC46LR5003ECT713
Order 'ic volt reg lo drpout 5v sot23-5 - TC46LR5003ECT713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2077-1-ND.
IC VOLT REG LO DRPOUT 5V SOT23-5 - TC46LR5003ECT713
Order 'ic volt reg lo drpout 5v sot23-5 - TC46LR5003ECT713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2077-2-ND.
IC VOLT REG NEG 5V .5A 2-PFM - UA79M05CKTPR
Order 'ic volt reg neg 5v .5a 2-pfm - UA79M05CKTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11145-1-ND.
Send this link via E-Mail
Help With This Screen