Keywords:





IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G - Integrated Circuits (ICs)

ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NCP600SN500T1G

Digi-Key Part Number NCP600SN500T1G-ND
Price Break
3000
Unit Price
.25200
Extended Price
756.00
Manufacturer Part NumberNCP600SN500T1G
DescriptionIC REG LDO 150MA 5.0V SOT23-5
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NCP600SN500T1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NCP600SN500T1G
Technical/Catalog InformationNCP600SN500T1G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output150mA
Voltage - Output5V
Operating Temperature-40°C ~ 125°C
Voltage - Input1.7 ~ 6 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)300mA
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP600SN500T1G
NCP600SN500T1G

NCP600SN500T1G Specification Sheet

Image of IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G

IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G (NCP600SN500T1G-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NCP600SN500T1G
IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP600SN500T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN500T1G-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP511SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP511SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN50T1GOS-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP511SN50T1
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP511SN50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN50T1OS-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP551SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP551SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN50T1GOS-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP551SN50T1
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP551SN50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN50T1OS-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP561SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP561SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN50T1GOS-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP561SN50T1
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP561SN50T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP561SN50T1OSCT-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP561SN50T1
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP561SN50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN50T1OSTR-ND.
IC REG LDO 150MA 5.0V SOT23-5 - MC78PC50NTRG
 Order 'ic reg ldo 150ma 5.0v sot23-5 - MC78PC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78PC50NTRGOSTR-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCV551SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCV551SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV551SN50T1GOSTR-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCV551SN50T1
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCV551SN50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV551SN50T1-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP699SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP699SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP699SN50T1GOSCT-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP699SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP699SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP699SN50T1GOSDKR-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCP699SN50T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCP699SN50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP699SN50T1GOSTR-ND.
IC REG LDO 150MA 5.0V SOT23-5 - NCV8560SN500T1G
 Order 'ic reg ldo 150ma 5.0v sot23-5 - NCV8560SN500T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8560SN500T1G-ND.

Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5V NCP600SN500T1G
Send this link via E-Mail
Help With This Screen

IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 150MA 5.0V SOT23-5 - NCP561SN50T1G Next: IC REG LDO 150MA 5.0V SOT23-5 - NCP699SN50T1G
IC REG LDO 150MA 5.0V SOT23-5 - NCP600SN500T1G