IC REG LDO 150MA 1.8V SOT23-5 - NCP600SN180T1G - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.8V NCP600SN180T1G
| Digi-Key Part Number | NCP600SN180T1G-ND |
3000 |
.25200 |
Extended Price
756.00 |
| Manufacturer Part Number | NCP600SN180T1G | |||
| Description | IC REG LDO 150MA 1.8V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP600SN180T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.7 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP600SN180T1G NCP600SN180T1G |
NCP600SN180T1G Specification Sheet
IC REG LDO 150MA 1.8V SOT23-5 - NCP600SN180T1G (NCP600SN180T1G-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.8V NCP600SN180T1GIC REG LDO 150MA 1.8V SOT23-5 - NCP600SN180T1G
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP600SN180T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN180T1G-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3984IMF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3984IMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-1.8CT-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3984IMF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3984IMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IMF-1.8TR-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3990MF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3990MF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990MF-1.8CT-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3990MF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3990MF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990MF-1.8TR-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP511SN18T1G
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP511SN18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN18T1GOS-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP511SN18T1
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP511SN18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN18T1OS-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP551SN18T1G
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP551SN18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN18T1GOS-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP551SN18T1
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP551SN18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN18T1OS-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP561SN18T1G
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP561SN18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN18T1GOS-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP561SN18T1
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP561SN18T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP561SN18T1OSCT-ND.
IC REG LDO 150MA 1.8V SOT23-5 - NCP561SN18T1
Order 'ic reg ldo 150ma 1.8v sot23-5 - NCP561SN18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN18T1OSTR-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP5951MF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP5951MF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5951MF-1.8CT-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP5951MF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP5951MF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5951MF-1.8DKR-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP5951MF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP5951MF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5951MF-1.8TR-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.8V NCP600SN180T1G
Send this link via E-Mail
Help With This Screen
