IC REG LDO 150MA 1.5V SOT23-5 - NCP600SN150T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP600SN150T1G-ND |
3000 |
.25200 |
Extended Price
756.00 |
| Manufacturer Part Number | NCP600SN150T1G | |||
| Description | IC REG LDO 150MA 1.5V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP600SN150T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.7 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP600SN150T1G NCP600SN150T1G |
NCP600SN150T1G Specification Sheet
IC REG LDO 150MA 1.5V SOT23-5 - NCP600SN150T1G (NCP600SN150T1G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 1.5V SOT23-5 - NCP600SN150T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP600SN150T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN150T1G-ND.
IC REG LDO 150MA 1.5V SOT23-5 - LP3990MF-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v sot23-5 - LP3990MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990MF-1.5CT-ND.
IC REG LDO 150MA 1.5V SOT23-5 - LP3990MF-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v sot23-5 - LP3990MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990MF-1.5TR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - MIC5235-1.5BM5 TR
Order 'ic reg ldo 150ma 1.5v sot23-5 - MIC5235-1.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5235-1.5BM5 TR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - MIC5235-1.5YM5 TR
Order 'ic reg ldo 150ma 1.5v sot23-5 - MIC5235-1.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2780-2-ND.
IC REG LDO 150MA 1.5V SOT23-5 - MIC5247-1.5BM5 TR
Order 'ic reg ldo 150ma 1.5v sot23-5 - MIC5247-1.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5247-1.5BM5 TR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - MIC5247-1.5YM5 TR
Order 'ic reg ldo 150ma 1.5v sot23-5 - MIC5247-1.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2791-2-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP511SN15T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP511SN15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP511SN15T1GOSCT-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP511SN15T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP511SN15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN15T1GOSTR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP551SN15T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP551SN15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN15T1GOSTR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP551SN15T1
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP551SN15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN15T1OS-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP561SN15T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP561SN15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN15T1GOS-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP561SN15T1
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP561SN15T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP561SN15T1OSCT-ND.
IC REG LDO 150MA 1.5V SOT23-5 - NCP561SN15T1
Order 'ic reg ldo 150ma 1.5v sot23-5 - NCP561SN15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN15T1OSTR-ND.
IC REG LDO 150MA 1.5V SOT23-5 - LP5951MF-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v sot23-5 - LP5951MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5951MF-1.5CT-ND.
Send this link via E-Mail
Help With This Screen
