IC REG LDO 150MA 1.3V 6-DFN - NCP600MN130R2G - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.3V NCP600MN130R2G
| Digi-Key Part Number | NCP600MN130R2G-ND |
3000 |
.22356 |
Extended Price
670.68 |
| Manufacturer Part Number | NCP600MN130R2G | |||
| Description | IC REG LDO 150MA 1.3V 6-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP600MN130R2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-DFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.7 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 300mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP600MN130R2G NCP600MN130R2G |
NCP600MN130R2G Specification Sheet
IC REG LDO 150MA 1.3V 6-DFN - NCP600MN130R2G (NCP600MN130R2G-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.3V NCP600MN130R2GIC REG LDO 150MA 1.3V 6-DFN - NCP600MN130R2G
Order 'ic reg ldo 150ma 1.3v 6-dfn - NCP600MN130R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600MN130R2G-ND.
IC REG LDO 150MA 3.3V 6-DFN - NCP623MN-33R2
Order 'ic reg ldo 150ma 3.3v 6-dfn - NCP623MN-33R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-33R2-ND.
IC REG LDO 150MA 4.0V 6-DFN - NCP623MN-40R2G
Order 'ic reg ldo 150ma 4.0v 6-dfn - NCP623MN-40R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-40R2GOSTR-ND.
IC REG LDO 150MA 4.0V 6-DFN - NCP623MN-40R2
Order 'ic reg ldo 150ma 4.0v 6-dfn - NCP623MN-40R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-40R2-ND.
IC REG LDO 150MA 5.0V 6-DFN - NCP623MN-50R2
Order 'ic reg ldo 150ma 5.0v 6-dfn - NCP623MN-50R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-50R2-ND.
IC REG LDO 150MA 1.3V SOT23-5 - NCP600SN130T1G
Order 'ic reg ldo 150ma 1.3v sot23-5 - NCP600SN130T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN130T1G-ND.
IC REG LDO 150MA 2.5V 6-DFN - NCP623MN-25R2G
Order 'ic reg ldo 150ma 2.5v 6-dfn - NCP623MN-25R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-25R2G-ND.
IC REG LDO 150MA 2.8V 6-DFN - NCP623MN-28R2G
Order 'ic reg ldo 150ma 2.8v 6-dfn - NCP623MN-28R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-28R2G-ND.
IC REG LDO 150MA 3.0V 6-DFN - NCP623MN-30R2G
Order 'ic reg ldo 150ma 3.0v 6-dfn - NCP623MN-30R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-30R2G-ND.
IC REG LDO 150MA 3.3V 6-DFN - NCP623MN-33R2G
Order 'ic reg ldo 150ma 3.3v 6-dfn - NCP623MN-33R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-33R2G-ND.
IC REG LDO 150MA 5.0V 6-DFN - NCP623MN-50R2G
Order 'ic reg ldo 150ma 5.0v 6-dfn - NCP623MN-50R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP623MN-50R2G-ND.
IC REG LDO 150MA 1.3V SC-82AB - NCP698SQ13T1G
Order 'ic reg ldo 150ma 1.3v sc-82ab - NCP698SQ13T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP698SQ13T1G-ND.
IC REG LDO 150MA 1.3V SOT23-5 - NCP699SN13T1G
Order 'ic reg ldo 150ma 1.3v sot23-5 - NCP699SN13T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP699SN13T1G-ND.
IC REG LDO 150MA 1.5V 6-DFN - NCV8560MN150R2G
Order 'ic reg ldo 150ma 1.5v 6-dfn - NCV8560MN150R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8560MN150R2G-ND.
IC REG LDO 150MA 1.8V 6-DFN - NCV8560MN180R2G
Order 'ic reg ldo 150ma 1.8v 6-dfn - NCV8560MN180R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8560MN180R2G-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.3V NCP600MN130R2G
Send this link via E-Mail
Help With This Screen
