IC REG LDO 200MA 2.5V SOT23-5 - NCP584HSN25T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP584HSN25T1G-ND |
3000 |
.21945 |
Extended Price
658.35 |
| Manufacturer Part Number | NCP584HSN25T1G | |||
| Description | IC REG LDO 200MA 2.5V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP584HSN25T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP584HSN25T1G NCP584HSN25T1G |
NCP584HSN25T1G Specification Sheet
IC REG LDO 200MA 2.5V SOT23-5 - NCP584HSN25T1G (NCP584HSN25T1G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
IC REG LDO LIN 50MA 5V SOT23-6 - ADP3300ART-5-REEL7
Order 'ic reg ldo lin 50ma 5v sot23-6 - ADP3300ART-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-5REEL7-ND.
IC REG LDO LIN 50MA 5V SOT23-6 - ADP3300ART-5-REEL
Order 'ic reg ldo lin 50ma 5v sot23-6 - ADP3300ART-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-5-REEL-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHER5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHER5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHER5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHER5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHER5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHER5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTVA5GOS-ND.
Send this link via E-Mail
Help With This Screen