IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4036M
| Digi-Key Part Number | A3AEG-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
17.93000 14.60200 10.75910 9.28612 8.64570 7.45452 7.04465 6.81410 |
Extended Price
17.93 146.02 1075.91 2321.53 4322.85 7454.52 17611.62 34070.50 |
| Manufacturer Part Number | A3AEG-4036M | |||
| Description | IDC CABLE- ACE40G/ AE40M / ASC40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEG 4036M A3AEG4036M |
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4036M (A3AEG-4036M-ND)
Related parts:IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4036M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4006M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4006M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4018M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4018M-ND.
IDC CABLE- ACE40G/ AE40M / X - A1EXG-4036M
Order 'idc cable- ace40g/ ae40m / x - A1EXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-4036M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4036M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4036M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4036M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4036M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036M-ND.
IDC CABLE- AKC40G/ AE40M / X - A1CXG-4036M
Order 'idc cable- akc40g/ ae40m / x - A1CXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036M-ND.
Send this link via E-Mail
Help With This Screen