IC CTLR POS OVP W/FET 10-WDFN - NCP347MTAHTBG
| Digi-Key Part Number | NCP347MTAHTBG-ND |
3000 |
.53200 |
Extended Price
1596.00 |
| Manufacturer Part Number | NCP347MTAHTBG | |||
| Description | IC CTLR POS OVP W/FET 10-WDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP347MTAHTBG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Overvoltage Protection Controller |
| Voltage - Supply | - |
| Current - Supply | 90µA |
| Voltage - Input | 1.2 ~ 28V |
| Package / Case | 10-WDFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP347MTAHTBG NCP347MTAHTBG |
NCP347MTAHTBG Specification Sheet
IC CTLR POS OVP W/FET 10-WDFN - NCP347MTAHTBG (NCP347MTAHTBG-ND)
Related parts:IC CTLR POS OVP W/FET 10-WDFN - NCP347MTAHTBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP347MTAHTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP347MTAHTBG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP347MTAETBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP347MTAETBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP347MTAETBG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP347MTAFTBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP347MTAFTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP347MTAFTBG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP348AEMTTBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP348AEMTTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP348AEMTTBG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP348AEMTTXG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP348AEMTTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP348AEMTTXG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP348MTTBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP348MTTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP348MTTBG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP348MTTXG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP348MTTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP348MTTXG-ND.
IC CTLR POS OVP W/FET 10-WDFN - NCP348AEMUTBG
Order 'ic ctlr pos ovp w/fet 10-wdfn - NCP348AEMUTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP348AEMUTBG-ND.
IC REG POS 150MA ADJ TO100-10 - LM723CH/NOPB
Order 'ic reg pos 150ma adj to100-10 - LM723CH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM723CH-ND.
IC REG POS 150MA ADJ TO100-10 - LM723H/NOPB
Order 'ic reg pos 150ma adj to100-10 - LM723H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM723H-ND.
IC USB POS OVP/OCP 5-TSOP - NCP361SNT1G
Order 'ic usb pos ovp/ocp 5-tsop - NCP361SNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP361SNT1GOSTR-ND.
IC USB POS OVP/OCP 5-TSOP - NCP361SNT1G
Order 'ic usb pos ovp/ocp 5-tsop - NCP361SNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP361SNT1GOSCT-ND.
IC USB POS OVP/OCP 5-TSOP - NCP361SNT1G
Order 'ic usb pos ovp/ocp 5-tsop - NCP361SNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP361SNT1GOSDKR-ND.
IC CTLR USB POS OVP FET 6-UDFN - NCP360MUTBG
Order 'ic ctlr usb pos ovp fet 6-udfn - NCP360MUTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP360MUTBG-ND.
IC CTLR USB POS OVP FET 6-UDFN - NCP360MUTXG
Order 'ic ctlr usb pos ovp fet 6-udfn - NCP360MUTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP360MUTXG-ND.
Send this link via E-Mail
Help With This Screen