ON Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 5.5 V NCP2809BMUTXG
IC HEADPHONE PWR AMP 135MW 10DFN - NCP2809BMUTXG - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP2809BMUTXG-ND |
3000 |
.30800 |
Extended Price
924.00 |
| Manufacturer Part Number | NCP2809BMUTXG | |||
| Description | IC HEADPHONE PWR AMP 135MW 10DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP2809BMUTXG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-UDFN |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 135 mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP2809BMUTXG NCP2809BMUTXG |
NCP2809BMUTXG Specification Sheet
IC HEADPHONE PWR AMP 135MW 10DFN - NCP2809BMUTXG (NCP2809BMUTXG-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 5.5 V NCP2809BMUTXGON Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 5.5 V NCP2809BMUTXG
Order 'ic headphone pwr amp 135mw 10dfn - NCP2809BMUTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP2809BMUTXG-ND.
Triquint Semiconductor Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 540mA - TGA2801D-SG-T/R
Order 'ic catv pwr amp 1ghz 16-soic - TGA2801D-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1011-2-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592BPSR
Order 'ic differential video amp 8-sop - TL592BPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13354-2-ND.
ON Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 18 V NE592D14R2G
Order 'ic amp video 2stage diff 14-soic - NE592D14R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE592D14R2GOSTR-ND.
ON Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 18 V NE592D8R2G
Order 'ic amp video 2stage diff 8-soic - NE592D8R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE592D8R2GOSTR-ND.
ON Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V NE592D8R2
Order 'ic amp video 2stage diff 8-soic - NE592D8R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE592D8R2-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592B-8DR
Order 'ic diff video amp 8-soic - TL592B-8DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DR-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592B-8DRE4
Order 'ic diff video amp 8-soic - TL592B-8DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DRE4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592BPSRE4
Order 'ic diff video amp 8-sop - TL592BPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPSRE4-ND.
Triquint Semiconductor Inc (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 540mA - TGA2801D-SG-T/R
Order 'ic catv pwr amp 1ghz 16-soic - TGA2801D-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1011-1-ND.
ON Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 23mA 4.75 V ~ 5.25 V NCS2553DR2G
Order 'ic trpl video amp w/filter 8soic - NCS2553DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCS2553DR2G-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 5.5 V LM4879MMX/NOPB
Order 'ic audio pwr amp 1.1w 10-msop - LM4879MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4879MMX-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592B-8DRG4
Order 'ic differential video amp 8-soic - TL592B-8DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 18mA ±3 V ~ 8 V TL592BPSRG4
Order 'ic differential video amp 8-sop - TL592BPSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPSRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 16mA - UA733CDR
Order 'ic differential video amp 14soic - UA733CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA733CDR-ND.
Options for ON Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.2 V ~ 5.5 V NCP2809BMUTXG
Send this link via E-Mail
Help With This Screen
