IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1605DR2G
ON Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 12mA 10 V ~ 20 V NCP1605DR2G
| Digi-Key Part Number | NCP1605DR2G-ND |
2500 |
1.15700 |
Extended Price
2892.50 |
| Manufacturer Part Number | NCP1605DR2G | |||
| Description | IC PFC CONTROLLER CCM/DCM 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1605DR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Voltage - Supply | 10 V ~ 20 V |
| Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) |
| Frequency - Switching | 250kHz |
| Current - Startup | 12mA |
| Operating Temperature | 0°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1605DR2G NCP1605DR2G |
NCP1605DR2G Specification Sheet
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1605DR2G (NCP1605DR2G-ND)
Related parts ON Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 12mA 10 V ~ 20 V NCP1605DR2GIC PFC CONTROLLER CCM/DCM 16SOIC - NCP1605DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1605DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1605DR2G-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1651DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1651DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1651DR2GOSTR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1650DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1650DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1650DR2GOSTR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1652DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1652DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1652DR2GOSTR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1652DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1652DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1652DR2GOSCT-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1652DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1652DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1652DR2GOSDKR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800AMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800AMY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800AMYCT-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800AMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800AMY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800AMYDKR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800AMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800AMY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4800AMYTR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800CMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800CMY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800CMYCT-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800CMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800CMY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800CMYDKR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - FAN4800CMY
Order 'ic pfc controller ccm/dcm 16soic - FAN4800CMY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4800CMYTR-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1605ADR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1605ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1605ADR2G-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1650DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1650DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1650DR2GOSCT-ND.
IC PFC CONTROLLER CCM/DCM 16SOIC - NCP1651DR2G
Order 'ic pfc controller ccm/dcm 16soic - NCP1651DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1651DR2GOSCT-ND.
Options for ON Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 12mA 10 V ~ 20 V NCP1605DR2G
Send this link via E-Mail
Help With This Screen
