Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5X
IC GATE AND 2-INPUT SOT-23 - NC7S08M5X - Integrated Circuits (ICs)
| Digi-Key Part Number | NC7S08M5XDKR-ND |
1 25 100 1000 |
.28000 .21000 .14560 .06160 |
Extended Price
0.28 5.25 14.56 61.60 |
| Manufacturer Part Number | NC7S08M5X | |||
| Description | IC GATE AND 2-INPUT SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7S08M5X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Logic Type | AND Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7S08M5X NC7S08M5X NC7S08M5XDKR ND NC7S08M5XDKRND NC7S08M5XDKR |
NC7S08M5X Specification Sheet
IC GATE AND 2-INPUT SOT-23 - NC7S08M5X (NC7S08M5XDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5XFairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5X
Order 'ic gate and 2-input sot-23 - NC7S08M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S08M5XCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5X
Order 'ic gate and 2-input sot-23 - NC7S08M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S08M5XDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5
Order 'ic gate and 2-input sot-23 - NC7S08M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S08M5CT-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5X
Order 'ic gate and 2-input sot-23 - NC7S08M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S08M5XTR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S00M5X
Order 'ic gate nand 2-input sgl sot-23 - NC7S00M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S00M5XCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S02M5
Order 'ic gate nor 2-input sgl sot-23 - NC7S02M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S02M5CT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S02M5X
Order 'ic gate nor 2-input sgl sot-23 - NC7S02M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S02M5XCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V NC7S32M5X
Order 'ic gate or 2-input single sot-23 - NC7S32M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S32M5XCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S32M5X
Order 'ic gate or 2-input single sot-23 - NC7S32M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S32M5XDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S00M5X
Order 'ic gate nand 2-input sgl sot-23 - NC7S00M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S00M5XDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S02M5X
Order 'ic gate nor 2-input sgl sot-23 - NC7S02M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S02M5XDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ00M5
Order 'ic gate nand 2-input sgl sot-23 - NC7SZ00M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ00M5CT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ00M5X
Order 'ic gate nand 2-input sgl sot-23 - NC7SZ00M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ00M5XCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ02M5
Order 'ic gate nor 2-input sgl sot-23 - NC7SZ02M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ02M5CT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V NC7SZ02M5X
Order 'ic gate nor 2-input sgl sot-23 - NC7SZ02M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ02M5XCT-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 2.6mA, 2.6mA 2 V ~ 6 V NC7S08M5X
Send this link via E-Mail
Help With This Screen
