IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
| Digi-Key Part Number | NC7S04P5XDKR-ND |
1 25 100 1000 |
.29000 .21600 .15600 .06480 |
Extended Price
0.29 5.40 15.60 64.80 |
| Manufacturer Part Number | NC7S04P5X | |||
| Description | IC INVERTER HS SINGLE SC70-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7S04P5X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | Inverter |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7S04P5X NC7S04P5X NC7S04P5XDKR ND NC7S04P5XDKRND NC7S04P5XDKR |
NC7S04P5X Specification Sheet
IC INVERTER HS SINGLE SC70-5 - NC7S04P5X (NC7S04P5XDKR-ND)
Related parts :IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
Order 'ic inverter hs single sc70-5 - NC7S04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04P5XCT-ND.
IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
Order 'ic inverter hs single sc70-5 - NC7S04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04P5XDKR-ND.
IC INVERTER HS SINGLE SC70-5 - NC7S04P5X
Order 'ic inverter hs single sc70-5 - NC7S04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S04P5XTR-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XCT-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04P5XCT-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S14P5XDKR-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ04P5XDKR-ND.
IC INVERTER HS SINGLE SOT-23-5 - NC7S04M5X
Order 'ic inverter hs single sot-23-5 - NC7S04M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5XCT-ND.
IC INVERTER HS SINGLE SOT-23-5 - NC7S04M5X
Order 'ic inverter hs single sot-23-5 - NC7S04M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5XDKR-ND.
IC INVERTER HS SGL SOT23-5 - NC7S04M5
Order 'ic inverter hs sgl sot23-5 - NC7S04M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5CT-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S14P5-ND.
IC INVERTER HS SCHMITT SC70-5 - NC7S14P5X
Order 'ic inverter hs schmitt sc70-5 - NC7S14P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S14P5XTR-ND.
IC INVERTER HS UNBUFF SC70-5 - NC7SU04P5
Order 'ic inverter hs unbuff sc70-5 - NC7SU04P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SU04P5-ND.
IC INVERTER HS UNBUFF SC70-5 - NC7SU04P5X
Order 'ic inverter hs unbuff sc70-5 - NC7SU04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SU04P5X-ND.
IC INVERTER UHS SINGLE SC70-5 - NC7SZ04P5X
Order 'ic inverter uhs single sc70-5 - NC7SZ04P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ04P5XTR-ND.
Send this link via E-Mail
Help With This Screen
