IC CLK/FANOUT BUFF 1:2 16-QFN - NB6L611MNR2G
| Digi-Key Part Number | NB6L611MNR2G-ND |
3000 |
5.04000 |
Extended Price
15120.00 |
| Manufacturer Part Number | NB6L611MNR2G | |||
| Description | IC CLK/FANOUT BUFF 1:2 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NB6L611MNR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 2.375 V ~ 3.63 V |
| Number of Outputs | 2 |
| Input | LVCMOS/LVTTL/LVDS/CML/ECL |
| Output | LVPECL |
| Frequency-Max | 4GHz |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NB6L611MNR2G NB6L611MNR2G |
NB6L611MNR2G Specification Sheet
IC CLK/FANOUT BUFF 1:2 16-QFN - NB6L611MNR2G (NB6L611MNR2G-ND)
Related parts :IC CLK/FANOUT BUFF 1:2 16-QFN - NB6L611MNR2G
Order 'ic clk/fanout buff 1:2 16-qfn - NB6L611MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L611MNR2G-ND.
IC CLK/FANOUT BUFF 1:2 16-QFN - NB6L611MNG
Order 'ic clk/fanout buff 1:2 16-qfn - NB6L611MNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L611MNG-ND.
IC BUFFER/XLATOR DIFF 1:2 16-QFN - NB6L11SMNG
Order 'ic buffer/xlator diff 1:2 16-qfn - NB6L11SMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L11SMNG-ND.
IC BUFFER/XLATOR DIFF 1:2 16-QFN - NB6L11SMNR2G
Order 'ic buffer/xlator diff 1:2 16-qfn - NB6L11SMNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L11SMNR2G-ND.
IC CML FANOUT BUFFER 1:4 16-QFN - NB6L14MMNG
Order 'ic cml fanout buffer 1:4 16-qfn - NB6L14MMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L14MMNG-ND.
IC CML FANOUT BUFFER 1:4 16-QFN - NB6L14MMNR2G
Order 'ic cml fanout buffer 1:4 16-qfn - NB6L14MMNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6L14MMNR2G-ND.
IC CLOCK DIVIDER 1:2 16-QFN - NB7L32MMNG
Order 'ic clock divider 1:2 16-qfn - NB7L32MMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L32MMNG-ND.
IC CLOCK DIVIDER 1:2 16-QFN - NB7L32MMNR2G
Order 'ic clock divider 1:2 16-qfn - NB7L32MMNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L32MMNR2G-ND.
IC FANOUT BUFF 1:2 DIFF 8-DFN - MC100LVEL11MNR4G
Order 'ic fanout buff 1:2 diff 8-dfn - MC100LVEL11MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL11MNR4G-ND.
IC BUFFER FANOUT ECL 1:2 8SOIC - MC100EL11DG
Order 'ic buffer fanout ecl 1:2 8soic - MC100EL11DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL11DGOS-ND.
IC BUFFER FANOUT ECL 1:2 8SOIC - MC100EL11D
Order 'ic buffer fanout ecl 1:2 8soic - MC100EL11D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL11DOS-ND.
IC BUFFER FANOUT ECL 1:2 8TSSOP - MC100EL11DTG
Order 'ic buffer fanout ecl 1:2 8tssop - MC100EL11DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL11DTGOS-ND.
IC BUFFER FANOUT ECL 1:2 8TSSOP - MC100EL11DT
Order 'ic buffer fanout ecl 1:2 8tssop - MC100EL11DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL11DTOS-ND.
IC BUFFER FANOUT DIFF 1:2 8SOIC - MC100EP11DG
Order 'ic buffer fanout diff 1:2 8soic - MC100EP11DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP11DGOS-ND.
IC BUFFER FANOUT DIFF 1:2 8SOIC - MC100EP11D
Order 'ic buffer fanout diff 1:2 8soic - MC100EP11D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP11DOS-ND.
Send this link via E-Mail
Help With This Screen