FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE - Tools
| Digi-Key Part Number | N523-ND |
1 12 72 108 252 504 1008 2508 5004 |
37.13000 33.00000 28.87500 26.40000 24.75000 22.68750 21.03750 20.62500 20.21250 |
Extended Price
37.13 396.00 2079.00 2851.20 6237.00 11434.50 21205.80 51727.50 101143.35 |
| Manufacturer Part Number | ML1W2AAE | |||
| Description | FLASHLIGHT METAL W/1 WATT LED | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML1W2AAE |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 45 Lumens |
| Battery Cell Size | AA (requires 2) |
| Weight | 0.237 lb (107.45g) |
| Features | Includes Batteries |
| Material - Body | Aluminum, Rubber Grip |
| Length | 6.08" (154.4mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML1W2AAE ML1W2AAE N523 ND N523ND N523 |
ML1W2AAE Specification Sheet
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE (N523-ND) - Tools
Related parts Tools :FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT 2-IN-1 OUTDOOR 4AA - TW420WB-E
Order 'flashlight 2-in-1 outdoor 4aa - TW420WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number TW420WB-E-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
BATTERY PACK NIMH 2.4V 2500MAH - NH50BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH50BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F021-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH50BP-2F3
Order 'battery pack nimh 3.6v 2500mah - NH50BP-2F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F4
Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH50BP-2F5
Order 'battery pack nimh 6.0v 2500mah - NH50BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH50BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH50BP-2F7
Order 'battery pack nimh 8.4v 2500mah - NH50BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F071-ND.
Send this link via E-Mail
Help With This Screen
