FLASHLIGHT W/3 WATT LED - ML3W2AAL - Tools
| Digi-Key Part Number | N522-ND |
1 12 72 108 252 504 1008 2508 5004 |
52.61000 46.76000 40.91500 37.40796 35.07000 32.14750 29.80950 29.22500 28.64050 |
Extended Price
52.61 561.12 2945.88 4040.06 8837.64 16202.34 30047.98 73296.30 143317.06 |
| Manufacturer Part Number | ML3W2AAL | |||
| Description | FLASHLIGHT W/3 WATT LED | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML3W2AAL |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 65 Lumens |
| Battery Cell Size | AA Lithium (requires 2) |
| Weight | 0.237 lb (107.45g) |
| Features | Includes Batteries |
| Material - Body | Aluminum, Rubber Grip |
| Length | 6.08" (154.4mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML3W2AAL ML3W2AAL N522 ND N522ND N522 |
ML3W2AAL Specification Sheet
FLASHLIGHT W/3 WATT LED - ML3W2AAL (N522-ND) - Tools
Related parts Tools :FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
HEADLIGHT 3 LED W/3AAA - HD33A1EN
Order 'headlight 3 led w/3aaa - HD33A1EN' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N505-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
HEADLIGHT 6 LED W/3AAA - HDL33A2E
Order 'headlight 6 led w/3aaa - HDL33A2E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N512-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT SWIVEL HEAD W/ 4AA - TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
Send this link via E-Mail
Help With This Screen
