FLASHLIGHT HARD CASE 4 D CELL - TUF4DPE
Energizer Battery Company Flashlight Tool LED TUF4DPE
| Digi-Key Part Number | N521-ND |
1 12 72 108 252 504 1008 2508 5004 |
65.36000 58.10000 50.83750 46.48000 43.57500 39.94375 37.03875 36.31250 35.58625 |
Extended Price
65.36 697.20 3660.30 5019.84 10980.90 20131.65 37335.06 91071.75 178073.60 |
| Manufacturer Part Number | TUF4DPE | |||
| Description | FLASHLIGHT HARD CASE 4 D CELL | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TUF4DPE |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Lantern |
| Lamp Output | 100 Lumens |
| Battery Cell Size | D (requires 4) |
| Weight | 4.0 lbs (1.81kg) |
| Features | Weatherproof |
| Material - Body | ABS Plastic, Steel Plates, Rubber Overmold Grip |
| Length | 10" (254mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TUF4DPE TUF4DPE N521 ND N521ND N521 |
TUF4DPE Specification Sheet
FLASHLIGHT HARD CASE 4 D CELL - TUF4DPE (N521-ND)
Related parts Energizer Battery Company Flashlight Tool LED TUF4DPEFLASHLIGHT HARD CASE 4 D CELL - TUF4DPE
Order 'flashlight hard case 4 d cell - TUF4DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N521-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH
Order 'flashlight hard case 2d w/batt - TUF2D1EH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N502-ND.
FLASHLIGHT SWIVEL HEAD W/ 4AA - TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT 2-IN-1 OUTDOOR 4AA - TW420WB-E
Order 'flashlight 2-in-1 outdoor 4aa - TW420WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number TW420WB-E-ND.
BATT CHARGER 15M W/2AA/2AAA - CH15MNCP-4
Order 'batt charger 15m w/2aa/2aaa - CH15MNCP-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N312-ND.
FLASHLIGHT INDUSTRIAL LANTERN - 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N514-ND.
BATT CHARG AA/AAA W/2AA/2AAA - CHFMWB-4
Order 'batt charg aa/aaa w/2aa/2aaa - CHFMWB-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N314-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
Options for Energizer Battery Company Flashlight Tool LED TUF4DPE
Send this link via E-Mail
Help With This Screen
