FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE - Tools
Energizer Battery Company Flashlight Tool LED TUF4CPE
| Digi-Key Part Number | N520-ND |
1 12 72 108 252 504 1008 2508 5004 |
53.19000 47.28000 41.37000 37.82398 35.46000 32.50500 30.14100 29.55000 28.95900 |
Extended Price
53.19 567.36 2978.64 4084.99 8935.92 16382.52 30382.13 74111.40 144910.84 |
| Manufacturer Part Number | TUF4CPE | |||
| Description | FLASHLIGHT HARD CASE SPOTLGHT 4C | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TUF4CPE |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Spotlight |
| Lamp Output | 65 Lumens |
| Battery Cell Size | C (requires 4) |
| Weight | 2.4 lbs (1.09kg) |
| Features | Weatherproof, includes Batteries |
| Material - Body | ABS Plastic, Steel Plates, Rubber Overmold Grip |
| Length | 9.06" (230.1mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TUF4CPE TUF4CPE N520 ND N520ND N520 |
TUF4CPE Specification Sheet
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE (N520-ND) - Tools
Related parts Energizer Battery Company Flashlight Tool LED TUF4CPEFLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH
Order 'flashlight hard case 2d w/batt - TUF2D1EH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N502-ND.
FLASHLIGHT HARD CASE 4 D CELL - TUF4DPE
Order 'flashlight hard case 4 d cell - TUF4DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N521-ND.
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
FLASHLIGHT INDUSTRIAL LANTERN - 5109IND
Order 'flashlight industrial lantern - 5109IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N514-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT SWIVEL HEAD W/ 4AA - TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
Options for Energizer Battery Company Flashlight Tool LED TUF4CPE
Send this link via E-Mail
Help With This Screen
