FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE - Tools
Energizer Battery Company Flashlight Tool LED TUF2DPE
| Digi-Key Part Number | N517-ND |
1 12 72 108 252 504 1008 2508 5004 |
53.12000 47.22000 41.31750 37.77602 35.41500 32.46375 30.10275 29.51250 28.92225 |
Extended Price
53.12 566.64 2974.86 4079.81 8924.58 16361.73 30343.57 74017.35 144726.94 |
| Manufacturer Part Number | TUF2DPE | |||
| Description | FLASHLIGHT HARD CASE 2 D CELL | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TUF2DPE |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 65 Lumens |
| Battery Cell Size | D (requires 2) |
| Weight | 1.4 lbs (635.03g) |
| Features | Weatherproof, includes Batteries |
| Material - Body | ABS Plastic, Steel Plates, Rubber Overmold Grip |
| Length | 10.26" (260.6mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TUF2DPE TUF2DPE N517 ND N517ND N517 |
TUF2DPE Specification Sheet
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE (N517-ND) - Tools
Related parts Energizer Battery Company Flashlight Tool LED TUF2DPEFLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT HARD CASE 4 D CELL - TUF4DPE
Order 'flashlight hard case 4 d cell - TUF4DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N521-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH
Order 'flashlight hard case 2d w/batt - TUF2D1EH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N502-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
FLASHLIGHT INDUSTRIAL 2 D CELL - 4250IND
Order 'flashlight industrial 2 d cell - 4250IND' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N508-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
FLASHLIGHT 2-IN-1 OUTDOOR 4AA - TW420WB-E
Order 'flashlight 2-in-1 outdoor 4aa - TW420WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number TW420WB-E-ND.
Options for Energizer Battery Company Flashlight Tool LED TUF2DPE
Send this link via E-Mail
Help With This Screen
