FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
| Digi-Key Part Number | N516-ND |
1 12 72 108 252 504 1008 2508 5004 |
30.00000 27.00000 24.00000 21.00000 19.20000 18.00000 16.50000 15.30000 15.00000 |
Extended Price
30.00 324.00 1728.00 2268.00 4838.40 9072.00 16632.00 38372.40 75060.00 |
| Manufacturer Part Number | TUF2AAPE | |||
| Description | FLASHLIGHT HARD CASE 3 LED W/2AA | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TUF2AAPE |
| Vendor | Energizer Battery Company |
| Category | Tools |
| Type | Standard |
| Lamp Output | 18 Lumens |
| Battery Cell Size | AA (requires 2) |
| Weight | 0.356 lb (161.48g) |
| Features | Weatherproof, includes Batteries |
| Material - Body | ABS Plastic, Steel Plates, Rubber Overmold Grip |
| Length | 6.76" (171.7mm) |
| Lamp Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TUF2AAPE TUF2AAPE N516 ND N516ND N516 |
TUF2AAPE Specification Sheet
FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE (N516-ND)
Related parts :FLASHLIGHT HARD CASE 3 LED W/2AA - TUF2AAPE
Order 'flashlight hard case 3 led w/2aa - TUF2AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N516-ND.
FLASHLIGHT HARD CASE LED 4AA - TUF4AAPE
Order 'flashlight hard case led 4aa - TUF4AAPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N519-ND.
FLASHLIGHT HARD CASE 2 D CELL - TUF2DPE
Order 'flashlight hard case 2 d cell - TUF2DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N517-ND.
FLASHLIGHT HARD CASE SPOTLGHT 4C - TUF4CPE
Order 'flashlight hard case spotlght 4c - TUF4CPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N520-ND.
FLASHLIGHT HARD CASE 4 D CELL - TUF4DPE
Order 'flashlight hard case 4 d cell - TUF4DPE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N521-ND.
FLASHLIGHT HARD CASE 2D W/BATT - TUF2D1EH
Order 'flashlight hard case 2d w/batt - TUF2D1EH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N502-ND.
HEADLIGHT 3 LED W/3AAA - HD33A1EN
Order 'headlight 3 led w/3aaa - HD33A1EN' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N505-ND.
FLASHLIGHT TACTICAL W/3 WATT LED - MLT3W2AAL
Order 'flashlight tactical w/3 watt led - MLT3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N524-ND.
FLASHLIGHT W/3 WATT LED - ML3W2AAL
Order 'flashlight w/3 watt led - ML3W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N522-ND.
HEADLIGHT 6 LED W/3AAA - HDL33A2E
Order 'headlight 6 led w/3aaa - HDL33A2E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N512-ND.
FLASHLIGHT LED PEN W/2 AAA CELLS - PLED23AEH
Order 'flashlight led pen w/2 aaa cells - PLED23AEH' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N515-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
FLASHLIGHT TACTICAL W/1 WATT LED - MLT1W2AAL
Order 'flashlight tactical w/1 watt led - MLT1W2AAL' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N525-ND.
FLASHLIGHT TRIM FLEX LED - FNL2BU1CS
Order 'flashlight trim flex led - FNL2BU1CS' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N526-ND.
FLASHLIGHT CONTRACTOR W/2AA CELL - K220WB-E
Order 'flashlight contractor w/2aa cell - K220WB-E' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N509-ND.
Send this link via E-Mail
Help With This Screen
